Polymer Electrolytic SMT Capacitors - T523 Series

KEMET’s T523 series polymer capacitors offer maximum capacitance in low-profile packages

Image of KEMET's T523 Series Polymer Electrolytic CapacitorsKEMET's organic capacitors (KO-CAP®) are a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitive retention at high frequencies. KO-CAPs combine the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface-mount package. Unlike liquid electrolyte-based capacitors, KO-CAPs have a very long operational life and high ripple current capability.

Features
  • High capacitance (or energy) per unit volume
  • Low profile (1.2 mm to 2 mm)
  • Low ESR / high ripple current handling
  • High-frequency capacitance retention
  • Stable capacitance across temperature and voltage
  • 100% accelerated steady-state aging
  • 100% surge current testing
  • Halogen-free epoxy/RoHS compliant
Applications
  • DC/DC converters
  • Audio/sound circuits (mobile phones, base stations, smart phones, and MP3s)
  • Power loss protection for enterprise data storage
  • Portable electronics (notebook PCs, displays, solid-state drives, hard disk drives, USBs, digital cameras, GPS navigation, and Wi-Fi modules)
  • Telecommunication equipment (routers, switches, and servers)

T523 Series Polymer Electrolytic Capacitors

תמונהמק"ט יצרןתיאורמתח - נומינליכמות זמינהמחירהצגת הפרטים
CAP TANT POLY 47UF 35V 2917T523W476M035APE100CAP TANT POLY 47UF 35V 291735 Vמיידית - 914$10.43הצגת הפרטים
CAP TANT POLY 100UF 35V 2924T523H107M035APE070CAP TANT POLY 100UF 35V 292435 Vמיידית - 18184$18.99הצגת הפרטים
CAP TANT POLY 100UF 16V 2917T523W107M016APE070CAP TANT POLY 100UF 16V 291716 Vמיידית - 1857$9.84הצגת הפרטים
CAP TANT POLY 470UF 10V 2924T523J477M010APE070CAP TANT POLY 470UF 10V 292410 Vמיידית - 407$13.97הצגת הפרטים
CAP TANT POLY 150UF 6.3V 1411T523T157M006APE030CAP TANT POLY 150UF 6.3V 14116.3 Vמיידית - 4115$5.77הצגת הפרטים
2018-04-16 תאריך הפרסום