DC3000ME PCIe® 5.0 NVMe U.2 SSD
Kingston SSDs feature a high-speed PCIe 5.0 NVMe interface and utilize 3D eTLC NAND
Kingston DC3000ME U.2 datacenter SSDs feature a high-speed PCIe 5.0 NVMe interface and utilize 3D eTLC NAND, making them well-suited for a wide range of server applications such as AI, HPC, OLTP, databases, cloud infrastructure, and edge computing. They include onboard power loss protection to safeguard data in the event of sudden power loss and AES 256-bit encryption for ultimate data security. DC3000ME SSDs utilize the latest high-speed PCIe 5.0 interface and are backward-compatible with PCIe 4.0 servers and backplanes. Like all data center SSDs from Kingston, DC3000ME SSDs are designed to deliver I/O consistency and low latency as the key design criteria that system integrators, hyperscale data centers, and cloud service providers can depend on. They are offered in 3.84 TB, 7.68 TB, and 15.36 TB1 capacities and backed by Kingston technical support and a 5-year limited warranty.
Features
- Enterprise PCIe 5.0 performance: Delivers I/O consistency and low latency with sustained speeds of up to 14,000 MB/s read and 2,800,000 read IOPS²
- Optimal storage and efficiency: High-capacity options available offering an exceptional balance of consistent I/O delivery and ultra-high performance; optimized to handle a wide range of server workloads efficiently
- Onboard power loss protection (PLP): Enterprise-class protection to reduce possibility of data loss or corruption on ungraceful power fails, including NVMe-MI 1.2b out-of-band management, end-to-end data protection, TCG Opal 2.0
- AES 256-bit encryption: Secure sensitive data with AES 256-bit hardware-based encryption and TCG Opal 2.0
- AI
- HPC
- Cloud services
- Edge computing
- Software-defined storage
- RAID
- General server use
DC3000ME PCIe® NVMe SSD
| תמונה | מק"ט יצרן | תיאור | גודל זיכרון | מהירות - כתיבה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SEDC3000ME/3T8 | SSD 3.84TB U.2 MOD TLC NVME PCIE | 3.84TB | 5.8GB/s | מיידית - 5 | $9,551.11 | הצגת הפרטים |
![]() | ![]() | SEDC3000ME/7T6 | SSD 7.68TB U.2 MOD TLC NVME PCIE | 7.68TB | 10.0GB/s | מיידית - 0 | $16,124.50 | הצגת הפרטים |
![]() | ![]() | SEDC3000ME/15T3 | SSD 15.36TB U.2 TLC NVME PCIE | 15.36TB | GB/s9.7 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |