pSLC eMMC

Kingston's high-endurance embedded storage solution supports SOC chipsets

Image of Kingston's pSLC eMMCKingston's pSLC eMMC (embedded MultiMediaCard) is a Flash memory storage solution, designed for applications where high reliability, endurance, and performance are critical. Kingston's pSLC (pseudo-single-level cell) technology enhances the endurance and reliability of eMMC Flash memory. It operates similarly to single-level cell (SLC) Flash memory but uses a modified programming method to increase endurance and reliability. Kingston's pSLC eMMC offers a robust storage solution for applications that demand high reliability, endurance, and performance in a compact and embedded form factor.

Features
  • pSLC technology: Kingston's pSLC technology enhances the endurance and reliability of eMMC Flash memory. It operates similarly to SLC Flash memory but uses a modified programming method to increase endurance and reliability.
  • Enhanced endurance: Compared to traditional MLC (multi-level cell) eMMC, pSLC eMMC offers significantly higher endurance. This makes it suitable for applications with frequent write operations, such as in industrial automation, networking equipment, and automotive systems.
  • High performance: Kingston's pSLC eMMC provides fast read and write speeds which are essential for applications that require quick access to data. It ensures smooth operation and responsiveness, even in demanding environments.
  • Wide temperature range: pSLC eMMC is designed to operate reliably across a wide temperature range, making it suitable for use in harsh environmental conditions. This feature is especially important for industrial and automotive applications where temperature fluctuations are common.
  • Embedded design: eMMC is designed for embedded systems, offering a compact form factor and low power consumption. This makes it ideal for use in space-constrained devices such as smartphones, tablets, IoT (Internet of Things) devices, and industrial embedded systems.
  • Kingston quality and support: Kingston's pSLC eMMC is backed by comprehensive technical support and a solid warranty, ensuring reliability and peace of mind for customers.
Applications
  • Industrial automation: In environments where reliability is paramount, such as industrial automation, pSLC eMMCs can be used in control systems, monitoring equipment, and robotics.
  • Medical devices: Medical devices often require high levels of reliability and endurance. pSLC eMMCs can be employed in devices like patient monitors, imaging equipment, and diagnostic tools.
  • Automotive electronics: With the increasing complexity of automotive electronics, pSLC eMMCs can be utilized in infotainment systems, navigation systems, and advanced driver assistance systems (ADAS).
  • Aerospace and defense: In aerospace and defense applications, where extreme conditions and long-term reliability are critical, pSLC eMMCs can be used in avionics systems, communication equipment, and surveillance systems.
  • Networking and communication: Networking equipment such as routers, switches, and base stations require robust storage solutions. pSLC eMMCs can ensure high endurance and reliability in these applications.
  • Enterprise storage: In enterprise storage solutions, where data integrity and reliability are paramount, pSLC eMMCs can be employed in server boot drives, caching solutions, and RAID arrays.
  • Gaming consoles and embedded systems: Gaming consoles and other embedded systems often require fast and reliable storage for system files and game data. pSLC eMMCs can provide the necessary performance and endurance.
  • Smartphones and tablets: While smartphones and tablets typically use consumer-grade eMMCs, some high-end or rugged devices may utilize pSLC eMMCs for improved endurance and reliability, especially in industrial or enterprise environments.

pSLC eMMC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC FLASH 1TBIT EMMC 153FBGAEMMC128-IY29-5B102IC FLASH 1TBIT EMMC 153FBGAמיידית - 0$616.86הצגת הפרטים
IC FLASH 2TBIT EMMC 153FBGAEMMC256-TY29-5B102IC FLASH 2TBIT EMMC 153FBGAמיידית - 0$1,013.61הצגת הפרטים
IC FLASH 2TBIT EMMC 153FBGAEMMC256-IY29-5B102IC FLASH 2TBIT EMMC 153FBGAמיידית - 0$962.25הצגת הפרטים
IC FLASH 32GBIT EMMC 153FBGAEMMC04G-MT32-01G02IC FLASH 32GBIT EMMC 153FBGAמיידית - 0$145.60הצגת הפרטים
IC FLASH 8GB EMMC 200MHZ 153FBGAEMMC08G-MV28-01J22IC FLASH 8GB EMMC 200MHZ 153FBGAמיידית - 0$173.83הצגת הפרטים
IC FLASH 32GBIT EMMC 153FBGAEMMC04G-WT32-01G02IC FLASH 32GBIT EMMC 153FBGAמיידית - 0$166.49הצגת הפרטים
IC FLASH 128GBIT EMMC 153FBGAEMMC16G-MW28-01E22IC FLASH 128GBIT EMMC 153FBGAמיידית - 0$205.76הצגת הפרטים
IC FLASH 8GB EMMC 200MHZ 153FBGAEMMC08G-WV28-01J22IC FLASH 8GB EMMC 200MHZ 153FBGAמיידית - 3$220.55הצגת הפרטים
IC FLASH 256GBIT EMMC 153FBGAEMMC32G-TS0A-01002IC FLASH 256GBIT EMMC 153FBGAמיידית - 0$260.40הצגת הפרטים
IC FLASH 128GBIT EMMC 153FBGAEMMC16G-WW28-01E22IC FLASH 128GBIT EMMC 153FBGAמיידית - 0$220.90הצגת הפרטים
IC FLASH 512GBIT EMMC 153FBGAEMMC64G-TY29-5B102IC FLASH 512GBIT EMMC 153FBGAמיידית - 11$333.47הצגת הפרטים
IC FLASH 512GBIT EMMC 153FBGAEMMC64G-IY29-5B102IC FLASH 512GBIT EMMC 153FBGAמיידית - 5$365.46הצגת הפרטים
IC FLASH 1TBIT EMMC 153FBGAEMMC128-TY29-5B102IC FLASH 1TBIT EMMC 153FBGAמיידית - 10$563.05הצגת הפרטים
2024-08-08 תאריך הפרסום