LPD and LPW Series Low-Cost ISM/Wi-Fi®/WLAN Antennas
TE Connectivity Linx LPD/LPW antennas offer design options for ISM/WiFi/WLAN solutions including Bluetooth® and Zigbee® applications
TE Connectivity Linx; LPD and LPW antennas offer dual-band 2.4 GHz/5 GHz and single-band 2.4 GHz panel-mount antenna options at excellent value. These antennas also offer equivalent performance to TE Connectivity Linx LCD and LCW connector-mount antennas, offering even more design options for ISM/Wi-Fi/WLAN solutions including Bluetooth and ZigBee applications.
The snap-in panel mount provides for easy and secure installation and the hinged whip with 3-position detent allows for optimal antenna positioning. Connection is made to the radio via a 125 mm long, 1.13 mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector.
- Snap-in panel mount
- 9.5 mm (0.37 in) diameter hole
- 93.7 mm (3.69 in) long
- Hinged with detents for straight, 45°, and 90° positioning
- MHF1/U.FL-compatible plug (female socket) connector attached to 125 mm of 1.13 mm coax cable
- Omnidirectional radiation pattern
- Single-band Wi-Fi
- IEEE 802.11b/g
- Dual-band Wi-Fi
- Wi-Fi 4, Wi-Fi 5
- IEEE 802.11n/ac
- U-NII and ISM applications
- 2.4 GHz applications
- Bluetooth and Zigbee
- Smart home networking
- Sensing and remote monitoring
- Internet of Things (IoT) devices
- Gateways