W63-FPC Wi-Fi 6/6E Antenna
TE Connectivity Linx flexible embedded antenna can fit in challenging enclosures
TE Connectivity Linx W63-FPC antenna is a flexible embedded multiband antenna offering excellent performance for Wi-Fi 6E applications in the 6 GHz band (5.925 GHz to 7.125 GHz) plus 2.4 GHz and 5 GHz Wi-Fi/WLAN solutions as shown in the Wi-Fi application support table below.
The W63-FPC provides a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. The flexibility and adhesive backing makes the W63-FPC antenna easy to mount in unique and custom enclosures, while enabling an environmentally-sealed enclosure and protection from tampering or accidental antenna damage.
Connection to the radio is made via a 100 mm (3.94 in) long, 1.13 mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector.
- Performance at 5,925 MHz to 7,125 MHz:
- VSWR: ≤2.6
- Peak gain: 6.9 dBi
- Efficiency: 67%
- Ground plane independent dipole antenna
- Compact low-profile: 110 mm x 20 mm x 0.2 mm
- MHF1/U.FL-compatible plug (female socket) on 100 mm of 1.13 mm coaxial cable
- Adhesive backing permanently adheres to nonmetal enclosures using 3M 467MP™/200MP adhesive
- Flexible to fit in challenging enclosures
- U-NII bands 1-4 and 5-8 (proposed)
- 2.4 GHz ISM applications:
- Bluetooth®
- Zigbee®
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
- Complete Wi-Fi/WLAN coverage:
- 802.11b/g
- Wi-Fi 4 (802.11n)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 6E (802.11ax)