nanoSplatch™ nSP250 RF Antenna

TE Connectivity Linx Wi-Fi/WLAN embedded antenna uses a grounded-line technique for outstanding performance

Image of TE Connectivity Linx nanoSplatch™ nSP250 RF AntennaTE Connectivity Linx nanoSplatch nSP250 is a surface-mount antenna for embedded Wi-Fi/WLAN and other 2.4 GHz or 5.8 GHz ISM or U-NII frequency band applications. It uses a grounded-line technique to achieve outstanding performance in a tiny surface-mount package. The nSP250 exhibits a low proximity effect with a very hemispherical radiation pattern, making it ideal for handheld devices and applications typically subject to interference. The nSP250 is available in tape-and-reel packaging and is designed for reflow-solder mounting directly to a printed circuit board for high-volume applications.

Features
  • Ultra-compact package (9.6 mm x 8.4 mm x 1.1 mm)
  • Excellent performance with the smallest ground plane (40 mm x 20 mm)
  • Resistant to proximity effect
  • Omnidirectional radiation pattern
  • Direct surface-mount PCB attachment
  • Reflow- or hand-solder assembly
  • High gain (2.7 dBi at 2.4 GHz, 3.7 dBi at 5.8 GHz)
  • High efficiency (66% at 2.4 GHz, 69% at 5.8 GHz)
Applications
  • Single- and dual-band Wi-Fi/WLAN/802.11
  • Bluetooth® and Zigbee®
  • Smart home networking
  • Sensing and remote monitoring
  • Hand-held devices
  • Internet of Things (IoT) devices
  • U-NII and ISM applications
2019-08-09 תאריך הפרסום