215SP Series 5x20 mm Single Pigtail Fuse
Littelfuse 215SP series fuse has one cap at each terminal side
The 215SP is a single pigtail fuse that complements the Littelfuse line of traditional ceramic-body pigtail fuses. Unlike the existing 215 series, the 215SP series fuse has one cap at each terminal side rather than double caps at each side. By doing away with conventional overcapping, Littelfuse was able to offer a fuse with a more compact footprint. Applied to individual components and circuits, it is ideal for providing supplementary protection in appliance or utilization equipment.
Features
- High breaking capacity
- Available in axial lead form
- RoHS-compliant and Pb-free
- Designed to international (IEC) standards for use globally
- Meets the IEC60127-2, Sheet 5 specification for time-lag fuses
215SP Series 5x20 mm Single Pigtail Fuse
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0215004.MRET1SPP | FUSE CERAMIC 4A 250VAC 5X20MM | מיידית - 5744 | $2.72 | הצגת הפרטים |
![]() | ![]() | 0215008.MRET1SPP | FUSE CERAMIC 8A 250VAC 5X20MM | מיידית - 2428 | $2.85 | הצגת הפרטים |
![]() | ![]() | 0215004.MXESPP | FUSE CERAMIC 4A 250VAC 5X20MM | מיידית - 2794 | $3.38 | הצגת הפרטים |
![]() | ![]() | 02153.15MXESPP | FUSE CERAMIC 3.15A 250VAC 5X20MM | מיידית - 2000 | $3.38 | הצגת הפרטים |
![]() | ![]() | 0215002.MXESPP | FUSE CERAMIC 2A 250VAC 5X20MM | מיידית - 1283 | $3.38 | הצגת הפרטים |
![]() | ![]() | 021506.3MXESPP | FUSE CERAMIC 6.3A 250VAC 5X20MM | מיידית - 885 | $3.38 | הצגת הפרטים |
![]() | ![]() | 0215001.MXESPP | FUSE CERAMIC 1A 250VAC 5X20MM | מיידית - 17699 | $3.38 | הצגת הפרטים |