ZCASE® 4P - 5P Series Fuse Holders

Littelfuse’s fuse holders are available in four or five positions

Image of Littelfuse ZCASE® 4P – 5P Series Fuse HoldersLittelfuse's ZCASE 4P-5P series 400 A bolt-down fuse holders are four-position and five-position automotive fuse blocks that enable circuit-protected power distribution with ZCASE® fuses (sold separately). These DC power distribution blocks have thermoplastic bases and protective covers with UL 94 V-0 flammability ratings and have been tested to ISO 16750-3 standards for shock and vibration.

Applications
  • Heavy-duty trucks
  • Medium-duty trucks
  • Agricultural vehicles
  • Construction equipment

ZCASE® 4P-5P Fuse Holders

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ZCASE 4P-5P FUSE HOLDERFHZ415ZCASE 4P-5P FUSE HOLDERמיידית - 41
Factory Stock - 960
$236.93הצגת הפרטים
ZCASE 4P-5P FUSE HOLDERFHZ416ZCASE 4P-5P FUSE HOLDERמיידית - 33$205.60הצגת הפרטים
2024-01-23 תאריך הפרסום