ZCASE® FHZ Series Fuse Holders

Littelfuse's ZCASE FHZ series features a seven-stud fuse box with one M8 input and six M8 outputs

Image of Littelfuse's ZCASE® FHZ Series Fuse HoldersLittelfuse's ZCASE FHZ bolt-down power distribution module (0FHZ0007Z) is a seven-stud fuse holder designed for primary high-current power distribution. It features an M8 input stud and six M8 output studs. The unsealed configuration of the ZCASE FHZ fuse box includes a seven-position bus bar, and it comes with dust covers, a tether, and a cover with latches to protect installed fuses (sold separately) from debris.

Resources
Features
  • Seven-stud fuse box with one M8 input and six M8 outputs
  • Full assembly includes the base, studs, nuts, seven-position bus bar (882-869-7), bottom caps, dust covers, tether, and a cover with latches
  • Flexible bussing options and configurable stud sizes
  • MIDI range ZCASE fuses (40 A to 200 A) and MEGA range ZCASE fuses (80 A to 600 A) can be used in any location
  • Stainless steel nuts can be applied with high-speed nut runners
  • Corrosion-resistant coatings
Specifications
  • Mounting method: Bolt-down
  • Fuse type: ZCASE
  • Current rating (max.): 600 A
  • Current rating (continuous): 400 A
  • Voltage rating (max.): 80 V
  • Wire size: 105 mm2 or AWG 4/0
  • Temperature (max.): +105°C
  • Temperature (min.): -40°C
  • Recommended torque: M8 fuse stud – 12 Nm to 15 Nm
  • Input and output terminals: M8 stud
Applications
  • Construction equipment
  • Agricultural equipment
  • Body builders
  • Heavy-duty trucks
  • Medium-duty trucks

ZCASE® FHZ Series Fuse Holders

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUSE HOLDER BATT MOUNT 4 POSFHZ410FUSE HOLDER BATT MOUNT 4 POSמיידית - 69$370.63הצגת הפרטים
FUSE HOLDER BATT MOUNT 2 POSFHZ210FUSE HOLDER BATT MOUNT 2 POSמיידית - 92
Factory Stock - 810
$398.90הצגת הפרטים
5-STUD ZCASE FH W/ BOLTS AND BUS0FHZ0001Z5-STUD ZCASE FH W/ BOLTS AND BUSמיידית - 0See Page for Pricingהצגת הפרטים
HOLDER BLT DWN 32V 400A CHASSIS0FHZ0231ZHOLDER BLT DWN 32V 400A CHASSISמיידית - 40$129.66הצגת הפרטים
FUSE HOLDER 5-STUD ZCASE M80FHZ0005ZFUSE HOLDER 5-STUD ZCASE M8מיידית - 55$415.49הצגת הפרטים
FUSE HOLDER 7-STUD ZCASE0FHZ0007ZFUSE HOLDER 7-STUD ZCASEמיידית - 40$423.07הצגת הפרטים
2024-03-19 תאריך הפרסום