GEM60I and GSM60E/U Series Medical Grade Wall-Mount Adapters

MEAN WELL’s GEM60I and GSM60E/U series can be plugged directly into AC outlets without pairing with an external AC cable

Image of MEAN WELL's GEM60I and GSM60E/U Series Medical Grade Wall-Mount AdaptersMEAN WELL’s GEM60I and GSM60E/U series 60 W ultra-slim medical grade wall-mount type adapters are highly reliable and versatile. The GEM60I series has an interchangeable AC plug for the EU, US, UK, and AU; the GSM60E series has a fixed plug for the EU; and the GSM60U series has a fixed plug for the US.

The GEM60I and GSM60E/U series are wall-mount type adapters that can be plugged directly into AC outlets without pairing with an external AC cable. This allows cost-saving and more efficient utilization of space. These adapters meet application requirements of 2xMOPP, BF type, low leakage current <100 µA, DoE level VI, and ErP efficiency regulations (12 V to 48 V). With safety approvals to the latest medical safety and home healthcare standards worldwide, they are suitable for home healthcare equipment, mobile medical devices, and medical solutions that require interchangeable AC plugs for operations around the world.

Features
  • 2xMOPP isolation and low leakage current <100 µA suitable for BF type patient contact medical equipment
  • Ultra-low no-load power consumption <0.15 W
  • -30°C to +70°C wide operating temperature range
  • Class II power (without earth pin)
  • Universal AC input 80 VAC to 264 VAC
  • Protections against short circuit, overload protection, and overvoltage protection
  • IP22
  • Utilizes 94V-0 grade flame resistant enclosure
  • Safety: UL/CUL, TUV, EAC, FCC, CE
  • 3-year warranty 
2019-02-05 תאריך הפרסום