GST/GSM Series Industrial and Medical-Grade External Adapters
MEAN WELL's adapters are designed to meet level VI efficiency regulations worldwide
MEAN WELL’s GST (ITE) and GSM (medical) series external power adapters provide high reliability, performance, and efficiency for all types of ITE, industrial, and medical electronic devices. The GST and GSM families offer flexible input styles for user selections, including wall-mount Type-U (US) and Type-E (EU), as well as desktop Type-A (IEC320-C14 inlet) and Type-B (IEC320-C8 inlet) options. The entire family supports a universal input voltage of 85 VAC to 264 VAC and provides single-output voltage models that cover 5 VDC to 55 VDC. The products are designed to meet level VI efficiency regulations worldwide and carry global safety certifications that cover most geographic regions around the world.
- Global certifications
- Universal AC input / full range
- Low no-load power consumption
- Level VI energy efficiency
- Complete protections: short-circuit, overload, overvoltage, and overtemperature
- Wide operating temperature
- 94 V-0 flame-retardant plastic enclosure
- Consumer electronics devices
- Telecommunication devices
- Office facilities
- Industrial equipment
- Lab and measurement instruments
- PoE power sources
- Mobile clinical workstations
- Medical handheld devices
- Medical monitors