Automotive-Grade ESD Protection

MCC’s ESD devices are AEC-Q101-qualified with features ideal for applications requiring power line protection

Image of MCC Automotive-Grade ESD ProtectionMCC’s ESD devices are engineered to provide unparalleled protection while operating in reverse working voltage range of 5 V to 36 V. These AEC-Q101-qualified components boast several features ideal for applications that require power line protection or low-speed, single-line data protection, including LIN and I/O.

Available in SOD-323 packaging, these devices deliver a ±30 kV ESD voltage withstanding capability (IE 6100-4-2), high peak pulse power (IEC 61000-4-5), low clamping voltage, and sub-100 pF diode capacitance. When safeguarding electronics is mission-critical, count on MCC’s innovative ESD protection products.

Features
  • 5 V to 36 V reverse working voltage
  • ±30 kV air/contact ESD voltage withstanding level (IEC 61000-4-2)
  • Low leakage current
  • Low clamping voltage
  • High peak pulse power (IEC 61000-4-5)
  • Solid-state silicon avalanche technology small SOD-323 package
2023-05-22 תאריך הפרסום