Enhanced Automotive-Grade TVS Diodes

MCC's fully AEC-Q101 qualified TVS devices are available in SMA, SMB, and SMC packages for compatibility with various automotive applications

Image of MCC Enhanced Automotive-Grade TVS DiodesMCC's fully AEC-Q101 qualified TVS devices are designed to meet the demanding requirements of the automotive industry. With an impressive maximum operating junction temperature of +175°C, these TVS components deliver exceptional performance and reliability in harsh environments. The devices are available in SMA, SMB, and SMC packages, ensuring compatibility with various automotive applications.

Featuring a broad range of peak pulse power (Ipp) options, from 400 W to 3,000 W, and an extensive selection of reverse standoff voltage variants spanning 5 V to 190 V, these TVS devices offer comprehensive surge protection solutions. Whether safeguarding sensitive circuits from transient voltage spikes or defending against sudden power surges, these TVS components provide robust protection for critical electronic systems.

With their unidirectional and bidirectional configurations available across common SMA, SMB, and SMC packages, MCC’s fully AEC-Q101 qualified TVS devices offer versatility and flexibility in meeting diverse surge protection needs within the automotive industry.

Features
  • AEC-Q101 qualified for automotive applications
  • PPAP capable, ensuring quality and reliability assurance
  • Maximum operating junction temperature: +175°C
  • Excellent clamping capability
  • ESD, IEC 61000-4-2: ±30 kV contact, ±30 kV air
  • Unidirectional and bidirectional configurations available
  • Common SMA, SMB, and SMC packages for easy integration
2023-08-08 תאריך הפרסום