Lighting Communications Development Platform
Designed for the creation of communications enabled lighting applications, the platform from Microchip includes a main board and various communications interface adapters.
The lighting communications development platform from Microchip provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support in the development of DALI, DMX512A, as well as future protocols (for example RF).
To utilize the communications platform, a minimum of two main or two prototyping boards and two adapters are required - connected via appropriate cabling (for example RJ45 patch cable, DMX512A 5-pin barrel cable, or DALI 2-wire). The communication platform is compatible with commercially available DALI / DMX512A products, and can be integrated into existing lighting networks during development or utilized with multiple communication platforms to simulate large lighting networks.
Lighting Communications Development Platform
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DV160214-2 | EVAL BRD FOR MCP16322 PIC16F1947 | מיידית - 0 | $803.44 | הצגת הפרטים |
Associated Silicon
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F1947-I/PT | IC MCU 8BIT 28KB FLASH 64TQFP | מיידית - 4200 | $10.69 | הצגת הפרטים |
![]() | ![]() | PIC16F1947-I/MR | IC MCU 8BIT 28KB FLASH 64QFN | מיידית - 2623 | $11.12 | הצגת הפרטים |