MCP9700/MCP9701 Thermistor ICs

Microchip's MCP9700 and MCP9701 low-power linear active thermistor ICs provide a low-cost solution

Image of Microchip's MCP9700/MCP9701 Thermistor ICsMicrochip's low-power MCP9700, MCP9700A, MCP9700B, MCP9701, and MCP9701A analog temperature sensors with linear active thermistor integrated circuit (IC) convert temperature to analog voltage. These sensors have accuracy of ±1°C from +20°C to +70°C (MCP9700B), ±2°C from 0°C to +70°C (MCP9700A and MCP9701A), and ±4°C from 0°C to +70°C (MCP9700 and MCP9701) and consume 6 µA (typical) of operating current. These sensors provide a low-cost solution for applications requiring relative temperature change measurement.

Features
  • Available packages:
    • SC70-5, SOT-23-3, and TO-92-3 (not available with the MCP9700B)
  • Wide temperature measurement range:
    • -40°C to +125°C (extended temperature)
    • -40°C to +150°C (high temperature)
  • Accuracy:
    • ±1°C (max.), +20°C to +70°C (MCP9700B)
    • ±2°C (max.), 0°C to +70°C (MCP9700A and MCP9701A)
    • ±4°C (max.), 0°C to +70°C (MCP9700 and MCP9701)
  • Tiny analog temperature sensor
  • Optimized for analog-to-digital converters (ADCs):
    • 10 mV/°C (typical) (MCP9700, MCP9700A, and MCP9700B)
    • 19.5 mV/°C (typical) (MCP9701 and MCP9701A)
  • Wide operating voltage range:
    • VDD = 2.3 V to 5.5 V (MCP9700, MCP9700A, and MCP9700B)
    • VDD = 3.1 V to 5.5 V (MCP9701 and MCP9701A)
  • Low operating current of 6 µA (typical)
  • Optimized to drive large capacitive loads 
Applications
  • Automotive
  • Homes
  • Office equipment
  • Battery packs

MCP9700 Thermistor ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR ANALOG -40C-125C SOT23-3MCP9700T-E/TTSENSOR ANALOG -40C-125C SOT23-3מיידית - 34385$1.31הצגת הפרטים
SENSOR ANALOG -40C-125C SC70-5MCP9700T-E/LTSENSOR ANALOG -40C-125C SC70-5מיידית - 51020$1.31הצגת הפרטים
SENSOR ANALOG -40C-125C SC70-5MCP9700AT-E/LTSENSOR ANALOG -40C-125C SC70-5מיידית - 51089$1.57הצגת הפרטים
SENSOR ANALOG -40C-125C SOT23-3MCP9700AT-E/TTSENSOR ANALOG -40C-125C SOT23-3מיידית - 41064$1.57הצגת הפרטים
SENSOR ANALOG -40C-150C SC70MCP9700T-H/LTSENSOR ANALOG -40C-150C SC70מיידית - 3678$2.00הצגת הפרטים
HIGH ACCURACY LINEAR ACTIVE THERMCP9700BT-E/TTHIGH ACCURACY LINEAR ACTIVE THERמיידית - 495$1.74הצגת הפרטים
HIGH ACCURACY LINEAR ACTIVE THERMCP9700BT-H/TTHIGH ACCURACY LINEAR ACTIVE THERמיידית - 2747$1.90הצגת הפרטים
SENSOR ANALOG -40C-125C TO92-3MCP9700-E/TOSENSOR ANALOG -40C-125C TO92-3מיידית - 3760$1.74הצגת הפרטים
SENSOR ANALOG -40C-125C TO92-3MCP9700A-E/TOSENSOR ANALOG -40C-125C TO92-3מיידית - 19140$2.00הצגת הפרטים
HIGH ACCURACY LINEAR ACTIVE THERMCP9700BT-H/LTHIGH ACCURACY LINEAR ACTIVE THERמיידית - 1289$1.90הצגת הפרטים

MCP9701 Thermistor ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR ANALOG -10C-125C SOT23-3MCP9701T-E/TTSENSOR ANALOG -10C-125C SOT23-3מיידית - 4482$1.31הצגת הפרטים
SENSOR ANALOG -10C-125C SOT23-3MCP9701AT-E/TTSENSOR ANALOG -10C-125C SOT23-3מיידית - 9219$1.57הצגת הפרטים
SENSOR ANALOG -10C-125C SC70-5MCP9701AT-E/LTSENSOR ANALOG -10C-125C SC70-5מיידית - 15757$1.57הצגת הפרטים
SENSOR ANALOG -10C-125C TO92-3MCP9701-E/TOSENSOR ANALOG -10C-125C TO92-3מיידית - 5878$1.74הצגת הפרטים
SENSOR ANALOG -10C-125C SC70-5MCP9701T-E/LTSENSOR ANALOG -10C-125C SC70-5מיידית - 1868$1.31הצגת הפרטים

Demo Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BOARD DEMO FOR PICTAIL MCP9700MCP9700DM-PCTLBOARD DEMO FOR PICTAIL MCP9700מיידית - 5$44.99הצגת הפרטים
2023-03-30 תאריך הפרסום