Medical MEMS Micro Pump Designs

Microchip medical MEMS micro pump products designed for drug delivery applications

image of Microchip's Medical MEMS Micro Pump DesignsMicrochip has reference designs targeted for drug delivery applications. MEMS piezoelectric micro pumps offer an attractive alternative to standard pumps that have traditionally been used in precision-controlled drug delivery devices. MEMS piezoelectric micro pumps offer the benefits of being small, lightweight, low power, low cost, and accurate. Micro pumps are now being used for applications such as transdermal insulin delivery, antithrombogenicity blood transportation, injection of glucose for diabetes patients, administration of neurotransmitters to neurons, and for chemical/biological sensing. Microchip’s medical MEMS micro pump demonstration board shows a unique implementation for cost-effective drug delivery devices. The integrated Core Independent Peripherals (CIP) on Microchip’s PIC16F1719 8-bit MCU significantly offload the MCU’s core in handling the control functions of a piezoelectric micro pump-based drug delivery device.

Microchip’s MCUs with CIP are designed to handle tasks independently with no code or supervision from the MCU’s core during operation. Using CIP can shorten the development time of complex control systems, reduce the design’s component count, board size, and power consumption, as well as give users the flexibility to innovate. The high-voltage driver functions are handled by Microchip’s HV9150 step-up DC/DC controller and the HV513 high-voltage push-pull driver ICs. The HV9150 converts the battery’s low supply voltage to a 250 V high supply voltage. The HV513 driver IC provides high-voltage unipolar push-pull output to actuate the piezoelectric micro pump.

Resources

Features
  • Unique and effective implementation of a MEMS piezoelectric micro pump driver function
  • Cost-effective method for automated drug delivery devices
  • Flow-controlled micro pump can transfer liquid or gas with high accuracy and reliability
  • OLED panel to display system information
  • Easy adjustment of voltage and frequency for flow rate
  • Powered by one 3.7 V Li-poly rechargeable battery

Microcontroller (MCU)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 8BIT 28KB FLASH 40UQFNPIC16F1719-I/MVIC MCU 8BIT 28KB FLASH 40UQFNמיידית - 3823$8.30הצגת הפרטים
IC MCU 8BIT 28KB FLASH 44TQFPPIC16F1719-I/PTIC MCU 8BIT 28KB FLASH 44TQFPמיידית - 138$8.30הצגת הפרטים
IC MCU 8BIT 28KB FLASH 40DIPPIC16F1719-I/PIC MCU 8BIT 28KB FLASH 40DIPמיידית - 283$9.51הצגת הפרטים
IC MCU 8BIT 28KB FLASH 44TQFPPIC16F1719-E/PTIC MCU 8BIT 28KB FLASH 44TQFPמיידית - 80$9.12הצגת הפרטים
IC MCU 8BIT 28KB FLASH 40UQFNPIC16F1719-E/MVIC MCU 8BIT 28KB FLASH 40UQFNמיידית - 351$9.12הצגת הפרטים

High-Voltage Push/Pull Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SR PUSH-PULL 8BIT 32-QFNHV513K7-GIC SR PUSH-PULL 8BIT 32-QFNמיידית - 11115$16.82הצגת הפרטים
IC SHFT REG PUSH-PULL 8BIT 24-SOHV513WG-GIC SHFT REG PUSH-PULL 8BIT 24-SOמיידית - 1858$13.74הצגת הפרטים

Associated Products - IC's

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC EEPROM 1KBIT SGL WIRE SOT23-311AA010T-I/TTIC EEPROM 1KBIT SGL WIRE SOT23-3מיידית - 7208$0.92הצגת הפרטים
IC BATT CNTRL LI-ION 1CEL 10MSOPMCP73834-FCI/UNIC BATT CNTRL LI-ION 1CEL 10MSOPמיידית - 1417$3.74הצגת הפרטים
IC REG CHARGE PUMP PROG 1 8MSOPMCP1252T-33X50I/MSIC REG CHARGE PUMP PROG 1 8MSOPמיידית - 0$6.07הצגת הפרטים
IC REG LINEAR 2.5V 150MA SOT23-5MCP1711T-25I/OTIC REG LINEAR 2.5V 150MA SOT23-5מיידית - 1882$1.64הצגת הפרטים
IC EEPROM 1KBIT SGL WIRE TO92-311AA010-I/TOIC EEPROM 1KBIT SGL WIRE TO92-3מיידית - 5348$0.95הצגת הפרטים

Associated Products - Sensors and Transducers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR ANALOG -40C-125C SOT23-3MCP9700T-E/TTSENSOR ANALOG -40C-125C SOT23-3מיידית - 34385$1.31הצגת הפרטים
SENSOR ANALOG -40C-125C SC70-5MCP9700T-E/LTSENSOR ANALOG -40C-125C SC70-5מיידית - 51020$1.31הצגת הפרטים
SENSOR ANALOG -40C-125C SC70-5MCP9700AT-E/LTSENSOR ANALOG -40C-125C SC70-5מיידית - 51089$1.57הצגת הפרטים
SENSOR ANALOG -40C-125C SOT23-3MCP9700AT-E/TTSENSOR ANALOG -40C-125C SOT23-3מיידית - 41064$1.57הצגת הפרטים
SENSOR ANALOG -40C-125C TO92-3MCP9700A-E/TOSENSOR ANALOG -40C-125C TO92-3מיידית - 19140$2.00הצגת הפרטים
SENSOR ANALOG -40C-125C TO92-3MCP9700-E/TOSENSOR ANALOG -40C-125C TO92-3מיידית - 3760$1.74הצגת הפרטים
SENSOR ANALOG -40C-150C SC70MCP9700T-H/LTSENSOR ANALOG -40C-150C SC70מיידית - 3678$2.00הצגת הפרטים
2020-05-14 תאריך הפרסום