Mini-Fit Sr. Cable Assemblies – Off-the-Shelf (OTS)

Molex discrete wire cable assemblies support high-power requirements, prevent terminal back-out, and ensure superb contact reliability

Image of Molex Off-the-Shelf Mini-Fit Sr. Discrete Wire Cable Assemblies Molex off-the-shelf (OTS) Mini-Fit Sr. discrete wire cable assemblies are available in a variety of circuits and cable lengths to facilitate both prototyping and global preproduction. High amperage (46 A to 50 A) isolated contacts support high-power server, telecommunication, and industrial equipment requirements. These cable assemblies are equipped with a terminal position assurance (TPA) retainer to prevent terminal back-out. The dual-beam (female) terminal design gives four points of contact and ensures superb contact reliability.

Strong economic, ethical, and environmental considerations are driving electronic industries to replace gold (Au) with alternative plating materials on connectors. Although noble metals such as palladium (Pd), iridium (Ir), and platinum (Pt) provide good corrosion-resistance, these are not practical for use due to availability and cost reasons. Silver (Ag), a noble metal with corrosion resistance qualities as well as sound conductive and mechanical properties, is accepted by industry standards as a viable plating alternative to gold that costs less

Applications which use tin (Sn) as the plating metal face possible corrosion issues, and customers using gold as a plating alternative may find that solution too cost-prohibitive. Molex’s silver plating not only addresses the cost issues associated with gold but also eliminates worrisome corrosion issues common with tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to customer applications in both the short and long term.

Features
  • Mechanical
    • Contact insertion force (max.): 29.42 N
    • Contact retention to housing (min.): 98.06 N
    • Mating force (max.): 29.42 N
    • Unmating force (min.): 2.45 N
    • Durability (max.): 100 times at a maximum rate of 10 cycles per minute
  • Physical
    • Flammability rating: 94V-0
    • Contacts: gold over nickel
    • Plating: gold
    • Contact area: pre-plated gold
    • Operating temperature range: -40°C to +105°C
  • Electrical
    • Voltage (max.): 600 VAC/DC
    • Current (max.): 46.0 A to 50.0 A (depending on circuit size) for 8 AWG cable
    • Contact resistance (max.): 1.0 mΩ
    • Dielectric withstanding voltage: 2200 VAC for 1 minute between adjacent terminal or ground
    • Insulation resistance (min.): 1000 MΩ
  • Reference Information
    • Length: 150 mm, 300 mm, and 1,000 mm
    • Circuit size options: 2, 3, and 4 circuits
    • Wire gauge: 8 AWG
    • UL 1015 industry-standard discrete wire
Applications
  • Commercial vehicles
    • Construction equipment
    • Farm equipment
    • Heavy equipment
    • Recreational vehicles
    • Semi-trucks
  • Consumer
    • Washers and dryers
    • Refrigerators
  • Industrial
    • Automation equipment
    • Conveyor belts
    • Process controls
  • Medical
    • X-ray machines
  • Networking
    • Routers/switches

Mini-Fit Sr. Cable Assemblies – Off-the-Shelf (OTS)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MINIFIT-SR 3 CIRCUIT 150MM0369240301MINIFIT-SR 3 CIRCUIT 150MMמיידית - 0$73.00הצגת הפרטים
MINIFIT-SR 3 CIRCUIT 300MM0369240303MINIFIT-SR 3 CIRCUIT 300MMמיידית - 0$90.84הצגת הפרטים
MINIFIT-SR 3 CIRCUIT 1000MM0369240310MINIFIT-SR 3 CIRCUIT 1000MMמיידית - 115$159.94הצגת הפרטים
MINIFIT-SR 4 CIRCUIT 150MM0369240401MINIFIT-SR 4 CIRCUIT 150MMמיידית - 0$100.61הצגת הפרטים
MINIFIT-SR 4 CIRCUIT 300MM0369240403MINIFIT-SR 4 CIRCUIT 300MMמיידית - 0$107.18הצגת הפרטים
MINIFIT-SR 4 CIRCUIT 1000MM0369240410MINIFIT-SR 4 CIRCUIT 1000MMמיידית - 7$205.52הצגת הפרטים
MINIFIT-SR 2 CIRCUIT 150MM0369240201MINIFIT-SR 2 CIRCUIT 150MMמיידית - 297$47.90הצגת הפרטים
MINIFIT-SR 2 CIRCUIT 300MM0369240203MINIFIT-SR 2 CIRCUIT 300MMמיידית - 0$55.83הצגת הפרטים
MINIFIT-SR 2 CIRCUIT 1000MM0369240210MINIFIT-SR 2 CIRCUIT 1000MMמיידית - 171$113.00הצגת הפרטים
2020-03-20 תאריך הפרסום