Mini-Fit Sr. Power Connectors

Molex's high-power connectors offer four points of contact and ensure superb contact reliability

Image of Molex's Mini-Fit Sr. Power Connectors Molex's Mini-Fit Sr. compact 10 mm high-power connector system is available in silver (Ag) or gold (Au) and is capable of handling up to 50 A. This series offers a range of 8 AWG to 16 AWG with an offering of two to fourteen circuits.

Strong economic, ethical, and environmental considerations drive electronic industries to replace gold with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), and platinum (Pt) provide good corrosion resistance, these are not practical for use due to availability and cost reasons. Silver, a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties, is accepted by industry standards as a viable and less costly plating alternative to gold.

Applications that use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold as the plating alternative find the solution too cost-prohibitive. Molex’s silver plating not only addresses cost issues associated with gold as a plating material but eliminates fretting corrosion issues common with tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to both short- and long-term customer applications.

Features

  • Silver-plated contacts offer significant cost savings over gold-plated systems and mitigate fretting corrosion, eliminating the need to manually lubricate tin-plated versions
  • Polarized housing design prevents mismating
  • Terminal position assurance (TPA) retainer is required on housings to prevent terminal back-out
  • High amperage (50 A) isolated contacts support high-power servers, telecommunication, and industrial equipment requirements
  • Dual-beam (female) terminal design gives four points of contact and ensures superb contact reliability
Applications
  • Commercial vehicles
    • Construction equipment
    • Farm equipment
    • Heavy equipment systems
    • Recreational vehicles
    • Trucks
  • Consumer
    • Refrigerators
    • Washing machines
  • Industrial
    • Automation equipment
    • Conveyor belts
    • Process controls
  • Medical
    • X-rays
  • Networking
    • Routers/switches

Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MINIFIT-SR 2 CIRCUIT 300MM0369240203MINIFIT-SR 2 CIRCUIT 300MMמיידית - 0$55.83הצגת הפרטים
MINIFIT-SR 2 CIRCUIT 1000MM0369240210MINIFIT-SR 2 CIRCUIT 1000MMמיידית - 170$113.00הצגת הפרטים

Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER VERT 3POS 10MM0428193213CONN HEADER VERT 3POS 10MMמיידית - 2615$32.92הצגת הפרטים
CONN HEADER VERT 2POS 10MM0428192213CONN HEADER VERT 2POS 10MMמיידית - 452$22.53הצגת הפרטים

Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT HSG 8POS 10.00MM0439141102CONN RCPT HSG 8POS 10.00MMמיידית - 1539$19.45הצגת הפרטים
CONN RCPT HSG 2POS 10.00MM0428160212CONN RCPT HSG 2POS 10.00MMמיידית - 9954$4.59הצגת הפרטים
CONN RCPT HSG 14POS 10.00MM0439141105CONN RCPT HSG 14POS 10.00MMמיידית - 50$26.66הצגת הפרטים

Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN PIN 14-16AWG CRIMP GOLD0428170042CONN PIN 14-16AWG CRIMP GOLDמיידית - 10771$13.15הצגת הפרטים
CONN SOCKET 10-12AWG CRIMP SILVR0428150114CONN SOCKET 10-12AWG CRIMP SILVRמיידית - 20131$3.41הצגת הפרטים

Hand Tools and Crimp Applicators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HAND CRIMP TOOL0638279300HAND CRIMP TOOLמיידית - 0$2,218.20הצגת הפרטים
TOOL HAND CRIMPER 8-12AWG SIDE0640160170TOOL HAND CRIMPER 8-12AWG SIDEמיידית - 44$609.28הצגת הפרטים

Extraction Tool

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TOOL EXTRACTION MINI FIT SR0638130400TOOL EXTRACTION MINI FIT SRמיידית - 35$575.30הצגת הפרטים

Locators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LOCATOR2002181675LOCATORמיידית - 4$215.74הצגת הפרטים
TERMINAL LOCATOR2002181575TERMINAL LOCATORמיידית - 0$253.82הצגת הפרטים
LOCATOR ASSEMBLY FOR 6381138000638113875LOCATOR ASSEMBLY FOR 638113800מיידית - 0See Page for Pricingהצגת הפרטים
2020-06-11 תאריך הפרסום