OptoConnect Rack-Mount Fiber Enclosures and Cassettes

Molex's enclosures and cassettes increase fiber output capacity while providing easy installation

Image of Molex's OptoConnect™ Rack-Mount Fiber Enclosures and Cassettes Molex’s 1RU 192-port super-high-density fiber enclosures increase fiber output capacity from 72 F to 192 F, more than doubling fiber output capacity within the same standard 19-inch 1RU format.

Networking and datacenter managers need a way to easily plug in and remove cassettes from the front panel well for installation. Molex cassettes and adapters use locking push-latches and guide pins to provide easy installation and ensure stability and reliability while locked into place.

Crowded cabinets and cable trays complicate maintenance and cable management. Maintenance operators typically use swabs or tape for connector cleaning, but it is not convenient for end-face inspection. Molex super-high-density cassettes are designed with exposed connectors.

Applications
  • Datacenter solutions
    • 10 Gbps, 40 Gbps, and 100 Gbps system migration
    • Cable distribution/management
    • Local area networks (LANs)
    • Routers
    • Storage area networks (SANs)
    • Switches
    • Wide area networks (WANs)
  • Telecommunications/networking
    • Cable television construction
    • Cloud computing
    • FTTX
    • Servers
    • Video transmission systems

This is not a definitive list of applications for this product. It represents some of the more common uses.

Blog

LGX 12-Port and 24-Port Cassettes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HD CASSETTE WITH SM 12C LC-MPO F1064810000HD CASSETTE WITH SM 12C LC-MPO Fמיידית - 0$878.79הצגת הפרטים
HD CASSETTE WITH OM4 12C LC-MPO1064810002HD CASSETTE WITH OM4 12C LC-MPOמיידית - 0$836.96הצגת הפרטים
LGX PSC CASSETTE WITH SM 24LC-2M1064810110LGX PSC CASSETTE WITH SM 24LC-2Mמיידית - 0$785.39הצגת הפרטים
LGX PSC CASSETTE WITH OM3 24LC-21064810112LGX PSC CASSETTE WITH OM3 24LC-2מיידית - 0$785.39הצגת הפרטים
HD CASSETTE WITH OM3 12C LC-MPO1064810001HD CASSETTE WITH OM3 12C LC-MPOמיידית - 0$1,166.98הצגת הפרטים

LGX 72-Port, 144-Port, and 288-Port Enclosures

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
1U RACK MOUNT FOR 3 LGX CASSETTE10648001001U RACK MOUNT FOR 3 LGX CASSETTEמיידית - 0$1,227.68הצגת הפרטים
3U RACK MOUNT FOR 12 LGX CASSETT10648001023U RACK MOUNT FOR 12 LGX CASSETTמיידית - 14$1,227.68הצגת הפרטים
2U RACK MOUNT FOR 6 LGX CASSETTE10648001012U RACK MOUNT FOR 6 LGX CASSETTEמיידית - 0$1,450.35הצגת הפרטים
4U RACK MOUNT FOR 12 LGX CASSETT10648001034U RACK MOUNT FOR 12 LGX CASSETTמיידית - 0$1,450.35הצגת הפרטים
HIGH DENSITY 1U 144 PORT FOR 121064800001HIGH DENSITY 1U 144 PORT FOR 12מיידית - 0$1,328.95הצגת הפרטים
2021-02-03 תאריך הפרסום