OptoConnect Standard LGX Fiber Enclosures

Molex's standard LGX fiber enclosures offer a flexible solution to end users, enabling them to incorporate a multi-functional panel

Image of Molex's Standard LGX Fiber EnclosuresMolex’s standard LGX type of rack-mounted enclosures are available in 1RU, 2RU, 3RU, and 4RU sizes. They are designed for the interconnection of patch cables routing, in-rack splicing, or MTP/MPO cassette installation. All enclosures allow easy installation of pre-terminated solutions and are ideal for fiber applications in data centers, central offices, and network equipment. This innovative, robust, easy assembly and maintenance a 14RU fixed enclosure has been designed to patch panel, patch cables routing and supply one or two MTP/MPO interface and 24 LC ports output within an enclosure of LGX cassette boxes. The 19 inch chassis fits industry-standard EIA, ETSI, and WECO racks and the 1RU height conserves valuable rack space. With the ability to use a full array of adapter types, it offers a flexible solution to the end user. Incorporating the LGX fiber enclosures allows for a multi-functional panel that permits easy access during installation or re-work with no disturbance of the existing cable or fibers.

Image of Specification Chart

Features and Benefits
  • Designed for 10G/40G/100G system migration
  • Multiple adapter panel options
  • IA/ECA/ETS/WECO compliant
  • RoHS and REACH SVHC compliant
  • Multiple adapter/cassette type options and routing/splicing available
  • Fast open anti-off screws on the front door to install MTP/MPO cassette and LC fiber cable
Applications
  • Cable television systems
  • Video transmission systems
  • Ethernet, Fibre Channel, ATM, LAN MAN, and WAN
  • Data communication and telecommunication network
  • Datacenters, premise installations, and telecommunication networks

Blog

Standard LGX Fiber Enclosures

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
1U RACK MOUNT FOR 3 LGX CASSETTE10648001001U RACK MOUNT FOR 3 LGX CASSETTEמיידית - 0$1,157.42הצגת הפרטים
2U RACK MOUNT FOR 6 LGX CASSETTE10648001012U RACK MOUNT FOR 6 LGX CASSETTEמיידית - 0$1,367.35הצגת הפרטים
3U RACK MOUNT FOR 12 LGX CASSETT10648001023U RACK MOUNT FOR 12 LGX CASSETTמיידית - 14$1,157.42הצגת הפרטים
4U RACK MOUNT FOR 12 LGX CASSETT10648001034U RACK MOUNT FOR 12 LGX CASSETTמיידית - 0$1,367.35הצגת הפרטים
2019-07-12 תאריך הפרסום