C Series Strain/Bridge Measurement Modules for CompactDAQ Chassis

NI’s measurement modules are ideal for a variety of applications including prototyping and research

Image of NI C Series Strain/Bridge Measurement Modules for CompactDAQ ChassisNI's C series strain/bridge input modules measure signals from bridge-based sensors such as strain gages, load cells, and pressure sensors. These products can excite, condition, acquire, and digitize measurements. Modules must be used in a CompactDAQ chassis.

The modules, in a CompactDAQ chassis, work with the free NI-DAQmx driver. Users can use the documentation and example programs to begin programming temperature tests in the programming language of their choice, including FlexLogger, LabVIEW, Python, C, or C#.NET, for flexibility.

Features
  • Modular components of a CompactDAQ system (chassis required)
  • Up to eight channels
  • Max of 50 kS/s/ch
  • Options for quarter-, half-, and full-bridge sensors
  • Built-in voltage excitation
  • Transient isolation for high-common-mode noise rejection
Applications
  • Sensor data acquisition and logging
  • Electromechanical testing
  • Verification and validation (V and V) testing
  • Production testing
  • Prototyping
  • Research

Force, Load, Torque, Pressure, and Strain Measurement Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DAQ DEVICE ANALOG INPUT785995-01DAQ DEVICE ANALOG INPUTמיידית - 1$13,126.34הצגת הפרטים
DAQ DEVICE ANALOG INPUT785996-01DAQ DEVICE ANALOG INPUTמיידית - 23$12,399.54הצגת הפרטים
MODULE ANALOG INPUT779521-01MODULE ANALOG INPUTמיידית - 25$11,348.12הצגת הפרטים
DAQ DEVICE ANALOG INPUT780264-01DAQ DEVICE ANALOG INPUTמיידית - 6$11,348.12הצגת הפרטים

Mixed Sensor C Series Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DAQ DEVICE ANALOG INPUT783362-01DAQ DEVICE ANALOG INPUTמיידית - 1$7,360.06הצגת הפרטים
DAQ DEVICE ANALOG INPUT783367-01DAQ DEVICE ANALOG INPUTמיידית - 0$8,839.43הצגת הפרטים
DAQ DEVICE ANALOG INPUT785994-01DAQ DEVICE ANALOG INPUTמיידית - 48$8,267.58הצגת הפרטים
2023-12-21 תאריך הפרסום