CompactDAQ Temp Measurement Modules

NI’s C series modules are designed for thermocouple and RTD sensor connections and data collecting

Image of NI's CompactDAQ Temp Measurement Modules NI’s C series temperature input modules measure signals from temperature sensors such as thermocouples and resistance temperature detectors (RTDs). These products are used to acquire, condition, and digitize signals in varied temperature ranges and environments. Modules must be used in a CompactDAQ chassis.

The modules, in a CompactDAQ Chassis, work with NI's free NI-DAQmx driver. Users can take advantage of NI's documentation and example programs to begin programming temperature tests in a variety of programming languages, including FlexLogger, LabVIEW, Python, C, or C#.NET.

Module considerations

  • Confirm that the measurement input range of the module is larger than the sensor range
  • Consider how often data is needed (sample rate)
  • Can the sensor be directly connected to the module, or is an accessory needed?
  • Does the sensor need any external excitation? (Some modules provide excitation for one or two sensors)

Features

  • Modular component of a CompactDAQ system (chassis required)
  • Built-in sensor signal conditioning such as CJC for thermocouple modules and built-in excitation for RTD modules
  • Up to 16 channels
  • Isolation for safety
  • Noise immunity
  • High common-mode voltage range
Applications
  • Sensor data acquisition and logging
  • Electromechanical tests
  • Verification and validation (V&V) tests
  • Production tests
  • Prototyping
  • Research

Thermocouple Sensor Measurement Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DAQ DEVICE TEMPERATURE DGTL INP784788-01DAQ DEVICE TEMPERATURE DGTL INPמיידית - 15$2,508.69הצגת הפרטים
DAQ DEVICE DIGITAL INPUT785259-01DAQ DEVICE DIGITAL INPUTמיידית - 31$6,799.30הצגת הפרטים
DAQ DEVICE DIGITAL INPUT782975-01DAQ DEVICE DIGITAL INPUTמיידית - 2$6,746.53הצגת הפרטים
DAQ DEVICE TEMPERATURE785185-01DAQ DEVICE TEMPERATUREמיידית - 92$8,927.98הצגת הפרטים
DAQ DEVICE DIGITAL INPUT781510-01DAQ DEVICE DIGITAL INPUTמיידית - 14$11,436.66הצגת הפרטים

PT100 RTD Sensor Measurement Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DAQ DEVICE DIGITAL INPUT785186-01DAQ DEVICE DIGITAL INPUTמיידית - 85$7,005.90הצגת הפרטים
DAQ DEVICE DIGITAL INPUT783863-01DAQ DEVICE DIGITAL INPUTמיידית - 14$7,005.90הצגת הפרטים
DAQ DEVICE TEMPERATURE779592-01DAQ DEVICE TEMPERATUREמיידית - 10$4,290.61הצגת הפרטים

PT1000 RTD Sensor Measurement Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DAQ DEVICE ANALOG INPUT785189-01DAQ DEVICE ANALOG INPUTמיידית - 15$7,005.90הצגת הפרטים
DAQ DEVICE ANALOG INPUT783864-01DAQ DEVICE ANALOG INPUTמיידית - 5$7,005.90הצגת הפרטים

Mixed Sensor C Series Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DAQ DEVICE ANALOG INPUT785994-01DAQ DEVICE ANALOG INPUTמיידית - 51$8,267.58הצגת הפרטים
2023-12-19 תאריך הפרסום