FieldDAQ: Rugged Data Acquisition for Extreme Environments
High-performance data acquisition (DAQ) solutions by National Instruments are IP65/67 rated for harsh environments
NI FieldDAQ is a high-performance DAQ device designed for extreme environments. It enables measurements close to the sensor in various environmental and system conditions without compromising data quality. FieldDAQ supports NI software, including FlexLogger™ Lite, and APIs for NI LabVIEW, Python, and C/C++. It is suitable for environmental testing, highly accelerated life testing (HALT), structural testing, rocket engine testing, NVH analysis, in-flight structural testing, off-road vehicle testing, and academic research.
- 24-bit resolution and sample rates up to 100 kS/s for fast, accurate measurements
- Sensor-specific signal conditioning and filtering for voltage, strain/bridge, accelerometer, microphone, and thermocouple measurements
- Built-in switch for easy daisy-chained distribution
- Rugged, IP65/67 rated waterproof and dust-tight design with shock and vibration resistance over 100 g/10 grms conditions
- Wide range of operating temperatures from -40°C to +85°C
- Standard industrial M12 connectors prevent cables from detaching during operation
- Thermally stable design allows for minimal accuracy drift over -40°C to +85°C range
- Channel-channel isolation (60 VDC continuous/1,000 VRMS transient) reduces noise from ground loops and protects instrumentation circuitry from high transient voltages
- Premium signal conditioning and diagnostic features, including built-in filtering, open thermocouple detection, and shunt calibration, reduce the effect of external interference and increase measurement accuracy
- Shortened sensor cables to minimize noise by digitizing as close as possible to the sensor
- Distributed TSN architecture reduces cabling cost, installation time, and enclosure requirements with synchronization accuracy <1 μs
- Daisy-chain devices without the need for external switches or multiple power supplies since each device has an integrated network switch and built-in power circuitry
- Environmental testing
- HALT testing
- Structural testing
- NVH analysis
- Rocket engine testing
- In-flight structural testing
- Off-road vehicle testing
- Academic research (wind tunnels, temperature chambers)
FieldDAQ: Rugged Data Acquisition for Extreme Environments
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 790065-01 | NI FIELDDAQ - VOLTAGE | מיידית - 4 | $16,435.61 | הצגת הפרטים |
![]() | ![]() | 790064-01 | NI FIELDDAQ - TEMPERATURE | מיידית - 4 | $16,435.61 | הצגת הפרטים |
![]() | ![]() | 790066-01 | NI FIELDDAQ - SOUND & VIBRATION | מיידית - 3 | $17,044.32 | הצגת הפרטים |
![]() | ![]() | 785641-01 | NI FIELDDAQ - STRAIN/BRIDGE | מיידית - 1 | $14,203.60 | הצגת הפרטים |
Associated Product: Cable
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | 786172-01 | IP67, POWER, L-CODE M12 FEMALE T | מיידית - 0 | $243.49 | הצגת הפרטים | |
![]() | 786172-03 | IP67, POWER, L-CODE M12 FEMALE T | מיידית - 0 | $317.28 | הצגת הפרטים | |
![]() | 786173-01 | IP67, POWER, L-CODE M12 FEMALE T | מיידית - 0 | $309.90 | הצגת הפרטים | |
![]() | 786173-03 | IP67, POWER, L-CODE M12 FEMALE T | מיידית - 0 | $346.79 | הצגת הפרטים | |
![]() | 785944-01 | CBL ASSY CIRC 8P M TO RJ50 3.28' | מיידית - 2 | $394.77 | הצגת הפרטים | |
![]() | 785944-03 | CBL ASSY SHIELDED | מיידית - 0 | $483.31 | הצגת הפרטים | |
![]() | 785944-10 | CBL ASSY CIRC 8P M TO RJ50 | מיידית - 0 | $878.04 | הצגת הפרטים | |
![]() | 785946-01 | CBL ASSY CIRC 8P M TO RJ50 3.28' | מיידית - 0 | $505.41 | הצגת הפרטים | |
![]() | 785946-03 | CBL CIRC 8POS MALE TO MALE | מיידית - 0 | $553.39 | הצגת הפרטים | |
![]() | 785950-01 | CIRC CBL 5POS WIRE LEADS 3.28' | מיידית - 0 | $169.71 | הצגת הפרטים | |
![]() | 785950-03 | CIRC CBL 5POS WIRE LEADS 9.84' | מיידית - 0 | $232.44 | הצגת הפרטים | |
![]() | 785950-0R3 | CIRC CBL 5POS WIRE LEADS 0.98' | מיידית - 0 | $136.49 | הצגת הפרטים | |
![]() | 785949-01 | CIRC CBL 5POS WIRE LEADS 3.28' | מיידית - 0 | $177.08 | הצגת הפרטים | |
![]() | 785949-03 | CIRC CBL 5POS WIRE LEADS 9.84' | מיידית - 0 | $221.35 | הצגת הפרטים | |
![]() | 787037-01 | CBL ASY BNC MALE-CIRC 5P M 3.28' | מיידית - 0 | $317.28 | הצגת הפרטים | |
![]() | 787037-03 | CBL ASY BNC MALE-CIRC 5P M 9.84' | מיידית - 0 | $387.35 | הצגת הפרטים | |
![]() | 787037-0R3 | CBL ASY BNC MALE-CIRC 5P M 0.98' | מיידית - 0 | $302.52 | הצגת הפרטים | |
![]() | 787038-01 | CBL ASSY BNC M-CIRC 5P M 3.28' | מיידית - 0 | $361.55 | הצגת הפרטים |
Associated Product: Software
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | 784503-35 | LABVIEW BASE DEVELOPMENT SYSTEM, | זמין | $2,347.31 | הצגת הפרטים | |
![]() | ![]() | 788431-35 | LABVIEW DATALOGGING AND SUPERVIS | זמין | $4,761.59 | הצגת הפרטים |
![]() | 788441-35 | LABVIEW REAL-TIME MODULE, SUBSCR | זמין | $6,266.50 | הצגת הפרטים | |
![]() | 784522-35 | LABVIEW FULL DEVELOPMENT SYSTEM, | זמין | $7,255.71 | הצגת הפרטים | |
![]() | 784584-35 | LABVIEW PROFESSIONAL DEVELOPMENT | זמין | $11,527.01 | הצגת הפרטים | |
![]() | ![]() | 785748-3501 | FLEXLOGGER, SUBSCRIPTION LICENSE | זמין | $3,525.18 | הצגת הפרטים |
![]() | 788509-35 | LABVIEW+ SUITE SUBSCRIPTION | זמין | $17,416.26 | הצגת הפרטים |
Associated Product: Power Supply
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | 147464-01 | IP67 POWER SUPPLY, 24 VDC, 5 A, | מיידית - 0 | $4,102.44 | הצגת הפרטים |