LabVIEW Engineering Software

NI LabVIEW is a productive development environment for test and measurement with a test-optimized AI, Nigel ™ AI Advisor

Image of LabVIEW Engineering SoftwareThe NI LabVIEW is a graphical programming environment that provides unique productivity accelerators for test system development, such as an intuitive approach to programming, connectivity to any instrument, fully integrated user interfaces, and the test-optimized NI Nigel™ AI Advisor. LabVIEW has what the users need to quickly build automated test systems.

LabVIEW Features and Benefits
  • Connects to any instrument, regardless of vendor
  • Native user interface for monitoring and controlling test
  • Thousands of engineering analysis functions
  • Works with other languages, such as Python, C, and .NET
  • Improvements in development time and code reuse
  • 9X faster development time
  • 80% code reuse across projects
Applications
  • Maximize productivity
  • Graphical programming: Build test system using an intuitive, flowchart-like data flow
  • Customizable user interfaces: Create custom UIs with pre-built objects for real-time data display, user input, and interactive analysis
  • Active debugging: Detect errors faster as LabVIEW re-compiles code after every action, easily identify, and resolve problems. No last-minute surprises
  • Nigel AI Advisor: Get expert help while developing in LabVIEW from onboarding to programming advice, and more
  • Increase capabilities
    • Real-time and FPGA modules: Utilize add-ons for applications that require embedded and FPGA hardware
    • Automated reporting: Share test results by generating reports for Microsoft Office or writing to a database
    • Application builder: Create and deploy code as stand-alone applications for others to use, in just a few clicks
  • Develop automated test and measurement systems with LabVIEW
  • Integrate everything
    • Hardware access: Connect to any piece of hardware with thousands of drivers for third-party instrumentation
    • Code reuse: Call code written in Python, C, MATLAB®, and .NET
    • Protocol support: Exchange data between applications using TCP/IP, UDP, serial, IrDA, Bluetooth®, Modbus, SMTP, and more
  • Ensure success
    • Learning: Flexible training options, tutorials, and courses to help create the users first application available
    • Community: Strong community of 300k+ users; rely on an active online network and colleagues for advice
    • Support: Subscription includes access to support engineers who are ready to speed up troubleshooting
LabVIEW Edition Selection Guide
  • LabVIEW Base: Recommended for building simple test and measurement applications
  • abVIEW Full: Recommended for applications requiring advanced analysis or signal processing
  • LabVIEW Professional: Recommended for engineers who need tools for software engineering, code deployment, distribution, and reporting
  • LabVIEW Plus in the LabVIEW+ Suite: LabVIEW+ Suite is a collection of LabVIEW plus, software that provides purpose-built tools to automate measurement, analysis, and test; the software works together to save time

LabVIEW: Base Edition

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LABVIEW BASE DEVELOPMENT SYSTEM,784503-35LABVIEW BASE DEVELOPMENT SYSTEM,זמין$1,915.71הצגת הפרטים

LabVIEW: Full Edition

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LABVIEW FULL DEVELOPMENT SYSTEM,784522-35LABVIEW FULL DEVELOPMENT SYSTEM,זמין$5,921.59הצגת הפרטים

LabVIEW: Professional Edition

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LABVIEW PROFESSIONAL DEVELOPMENT784584-35LABVIEW PROFESSIONAL DEVELOPMENTזמין$9,407.50הצגת הפרטים

LabVIEW Plus

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LABVIEW+ SUITE SUBSCRIPTION788509-35LABVIEW+ SUITE SUBSCRIPTIONזמין$14,213.87הצגת הפרטים
2025-11-14 עודכן
2021-11-05 תאריך הפרסום