PXI Programmable Power Supply Bundles
NI’s PXI multifunction I/O bundles offer PC-based programmable power supplies with interactive measurement software
NI’s PXI programmable power supply (PPS) bundles include a 120 W PXIe PPS in a five-slot PXI Express-based measurement system controlled through a laptop’s Thunderbolt™ USB-C® port.
With the PXI PPS, users can supply programmable DC power to a device under test (DUT) while controlling and measuring voltage and current levels to flexibly assess power consumption. The PXI PPS uses two isolated 60 W channels to help simplify the task of designing automated test systems by eliminating the need to mix multiple instrumentation form factors in a given test rack. They also have standard output disconnect functionality that allows isolation from the DUT when not in use and remote sense to correct for losses in system wiring.
The remaining four slots can be used to extend a user’s system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.
Interactively control instruments and take first measurements within minutes with NI’s free software, InstrumentStudio. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.
- Flexibility to combine channels in parallel for higher current sourcing
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- PXI switch handshaking facilitates automation
- Programmable DC power to a DUT
- Standard output disconnect functionality
- Remote sense to correct for losses in system wiring
- Free no-code application software (InstrumentStudio) for interactive instrument control
- Benchtop or distributed validations
- Exercising DUT
- Automated tests
PXI Programmable Power Supply Bundles
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 867117-01 | EXPANDABLE PXI BUNDLE BASED ON P | מיידית - 0 | $24,714.28 | הצגת הפרטים |
![]() | ![]() | 867118-01 | EXPANDABLE PXI BUNDLE BASED ON P | מיידית - 0 | $24,714.28 | הצגת הפרטים |
Associated Product
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 781056-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | מיידית - 14 | $16,723.34 | הצגת הפרטים |
![]() | 783590-02 | PXIE-5105 PXI OSCILLOSCOPE, 60 M | מיידית - 1 | $54,707.82 | הצגת הפרטים | |
![]() | 782856-03 | DAQ DEVICE ANALOG OUTPUT PXI | מיידית - 0 | $50,660.73 | הצגת הפרטים | |
![]() | 785114-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | מיידית - 1 | $29,451.27 | הצגת הפרטים | |
![]() | ![]() | 780587-27 | MULTIPLEXER 64-CHANNEL 300V | מיידית - 2 | $12,631.98 | הצגת הפרטים |