PXI Source Measure Unit Bundles

NI’s PXI bundles offer PC-based SMU with interactive measurement software for high-power sweeps and low-current measurements

Image of NI's PXI Source Measure Unit BundlesNI’s PXI source measure unit (SMU) bundles each include a PXIe SMU in a five-slot PXI Express-based measurement system controlled through a laptop’s Thunderbolt™ USB-C® port.

The PXI SMU bundles feature SMUs with four-quadrant operation, ranges up to ±200 V and ±3 A, and sensitivity as low as 100 fA. PXI SMU bundles combine power, precision, and speed into a single instrument. Use the same instrument for both high-power sweeps and low-current measurements. Take advantage of a high-speed update rate and sampling rate to use the instrument in non-traditional ways, such as generating and measuring a waveform.

These modules also include traditional SMU features such as output disconnect relays to isolate the instrument from a circuit, remote sense to compensate for lead drop, and guard to minimize leakage current in small signals. The PXI SMUs are ideal for materials research and parametric test to high-volume production test of RF and mixed-signal ICs.

The remaining four slots can be used to extend a user’s system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.

Users can interactively control an instrument and take their first measurement within minutes with NI’s free software, InstrumentStudio. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.

Resources
Features
  • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
  • High-power pulsing with limited or no heat sink infrastructure
  • High channel density with reduced system footprint
  • Ranges up to ±200 V and ±3 A, and sensitivity as low as 100 fA
  • High-speed update rate and sampling rate
  • Output disconnect relays to isolate the instrument from a circuit
  • Remote sense to compensate for lead drop
  • Guard to minimize leakage current in small signals
  • Free no-code application software (InstrumentStudio) for interactive instrument control
Applications
  • Benchtop or distributed validations
  • Material research
  • Parametric testing
  • High-power sweeps and low-current measurements
  • Waveform generation and measurement

PXI Source Measure Unit Bundles

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SOURCE MEAS UNIT TEST WORKFLOW867110-01SOURCE MEAS UNIT TEST WORKFLOWמיידית - 0$45,554.81הצגת הפרטים
SOURCE MEAS UNIT TEST WORKFLOW867111-01SOURCE MEAS UNIT TEST WORKFLOWמיידית - 0$52,815.25הצגת הפרטים
SOURCE MEAS UNIT TEST WORKFLOW867112-01SOURCE MEAS UNIT TEST WORKFLOWמיידית - 0$45,554.81הצגת הפרטים

Associated Product

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PXIE-4080 HIGH-PERFORMANCE 6 1/2783129-01PXIE-4080 HIGH-PERFORMANCE 6 1/2מיידית - 3$18,309.75הצגת הפרטים
DAQ DEVICE ANALOG OUTPUT PXI782856-03DAQ DEVICE ANALOG OUTPUT PXIמיידית - 0$50,660.73הצגת הפרטים
DAQ DEVICE MULTIFUNCT I/O PXIE781056-01DAQ DEVICE MULTIFUNCT I/O PXIEמיידית - 14$16,723.34הצגת הפרטים
DAQ DEVICE MULTIFUNCT I/O PXIE785114-01DAQ DEVICE MULTIFUNCT I/O PXIEמיידית - 1$29,451.27הצגת הפרטים
DAQ DEVICE MULTIFUNCTION I/O PXI779647-11DAQ DEVICE MULTIFUNCTION I/O PXIמיידית - 0$15,671.98הצגת הפרטים
MULTIPLEXER 64-CHANNEL 300V780587-27MULTIPLEXER 64-CHANNEL 300Vמיידית - 2$12,631.98הצגת הפרטים
2023-01-10 תאריך הפרסום