Full-Color OLED Displays

Newhaven Display offers brighter, higher-contrast displays with faster response times, wider viewing angles, and less power consumption than conventional VFD, LED, or LCD displays

Image of Newhaven Display Full-Color OLED DisplaysNewhaven Display full-color OLEDs are available in sizes 1.27”, 1.5”, and 1.69”. Featuring 262K colors, these passive matrix displays have a sharper and crisper viewing quality when compared to LCDs because of their rich black levels and 2000:1 contrast ratio. These displays also have faster and smoother graphic animations because of their 10 μs response time. Full-color OLED displays are perfect for any industry, but especially consumer and handheld because of their low power consumption. These unique displays also include a module containing all necessary logic. They do not have a backlight, which enables them to be 5 mm thin fully assembled.

NHD-1.27-12896UGC3
  • 1.27" diagonal size
  • Resolution: 128 x 96 pixels
  • SSD1351 controller
  • Sleep mode
NHD-1.5-128128UGC3
  • 1.5" diagonal size
  • Resolution: 128 x 128 pixels
  • SSD1351 controller
  • Sleep mode
NHD-1.69-160128UBC3
  • 1.69"diagonal size
  • Resolution: 160 x 128 pixels
  • SSD1333 driver IC
  • 8-bit parallel, 4-wire SPC or I2C interface
  • Sleep mode
  • Arduino and similar development boards compatibility
All three displays share the following features:
  • 262K colors/18-bit
  • Built-in controllers (each has a different controller)
  • Serial, parallel, or I2C interface
  • Fully assembled 5 mm thick vs 10 mm for standard OLEDs
  • No backlight
  • Low power
  • Features a sleep mode to conserve energy
  • Comes with a module that features all necessary logic
  • Viewing area >160 degrees
  • 10 µs response time
  • 2000:1 contrast ratio
  • Optional touch panels available
  • Rich black levels (deep black levels)
  • Superior visual qualities, smoother motion graphics since they are sharper and quicker
  • Passive matrix displays
  • 256-step brightness

Full-Color OLED Displays

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
GRAPHIC DISPLAY OLED RGB 1.3"NHD-1.27-12896UGC3GRAPHIC DISPLAY OLED RGB 1.3"מיידית - 496$77.00הצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.5"NHD-1.5-128128UGC3GRAPHIC DISPLAY OLED RGB 1.5"מיידית - 441$80.51הצגת הפרטים
GRAPHIC DISPLAY OLED RGB 1.7"NHD-1.69-160128UGC3GRAPHIC DISPLAY OLED RGB 1.7"מיידית - 0$85.23הצגת הפרטים

NHDev Development Board

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
EVAL BOARD FOR STM32F103NHDEV DEVELOPMENT BOARDEVAL BOARD FOR STM32F103מיידית - 17$623.07הצגת הפרטים

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER VERT 20POS 2.54MM68691-420HLFCONN HEADER VERT 20POS 2.54MMמיידית - 5967$1.90הצגת הפרטים
2026-05-05 עודכן
2014-07-24 תאריך הפרסום