NextPower MOSFET Series: High-Efficiency Power Solutions
Nexperia NextPower MOSFETs are designed for high power efficiency and reliability
The Nexperia NextPower MOSFET series, including models PSMNR90-80CSFJ, PSMN1R1-80CSFJ, PSMN1R4-100CSFJ, PSMN1R0-100CSFJ, PSMNR90-80ASFJ, PSMN1R1-80ASFJ, PSMN1R0-100ASFJ, and PSMN1R3-100ASFJ, offers cutting-edge solutions for high power and efficiency demands. These MOSFETs are designed with advanced technology to provide low on-resistance, high current handling, and superior thermal performance. The series is ideal for applications requiring robust and reliable power management, such as battery protection, motor control, and power conversion. With features like low gate charge and strong avalanche energy ratings, these MOSFETs ensure efficient switching and reduced power losses, making them suitable for industrial and consumer applications.
- Low on-resistance (RDS(on)) for reduced power losses
- High current handling capability
- Superior thermal performance
- Low gate charge (Qg) for efficient switching
- Strong avalanche energy rating
- Qualified to +175°C for high-temperature applications
- RoHS compliant and halogen-free
- Surface mount CCPAK1212 package
- Inverted package suitable for top-side cooling
- Low Qrr for higher efficiency and lower spiking
- High-efficiency switching applications
- JEDEC listed package for open market compatibility
- Enhanced efficiency and reliability
- Suitable for high-power industrial and consumer applications
- 100% avalanche tested
- Battery protection
- High-power full and half-bridge configurations
- BLDC motor control
- OR-ing
- Power conversion
- DC/DC converters
- Load switching
- Inverters
- Power supplies
- Motor drives
- Solar inverters
- Uninterruptible power supplies (UPS)
- Electric vehicles (EV)
- Industrial automation
- Consumer electronics
NextPower MOSFET Series: High-Efficiency Power Solutions
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSMNR90-80CSFJ | PSMNR90-80CSF/SOT8005A/CCPAK12 | מיידית - 2930 | $39.12 | הצגת הפרטים |
![]() | ![]() | PSMN1R1-80CSFJ | NEXTPOWER 80 V, 1.16 MOHM, N-CHA | מיידית - 250 | $29.28 | הצגת הפרטים |
![]() | ![]() | PSMN1R4-100CSFJ | NEXTPOWER 100 V, 1.35 MOHM, N-CH | מיידית - 228 | $28.50 | הצגת הפרטים |
![]() | ![]() | PSMN1R0-100CSFJ | PSMN1R0-100CSF/SOT8005A/CCPAK1 | מיידית - 1171 | $39.22 | הצגת הפרטים |
![]() | ![]() | PSMNR90-80ASFJ | PSMNR90-80ASF/SOT8000A/CCPAK12 | מיידית - 363 | $39.12 | הצגת הפרטים |
![]() | ![]() | PSMN1R1-80ASFJ | NEXTPOWER 80 V, 1.11 MOHM, N-CHA | מיידית - 250 | $27.35 | הצגת הפרטים |
![]() | ![]() | PSMN1R0-100ASFJ | PSMN1R0-100ASF/SOT8000A/CCPAK1 | מיידית - 670 | $39.22 | הצגת הפרטים |
![]() | ![]() | PSMN1R3-100ASFJ | NEXTPOWER 100 V, 1.3 MOHM, N-CHA | מיידית - 517 | $28.50 | הצגת הפרטים |