PMEG Series High-Efficiency Schottky Barrier Rectifiers

Nexperia PMEG series Schottky barrier rectifiers with advanced features are designed for optimal performance in automotive and industrial environments

Image of Nexperia PMEG Series High-Efficiency Schottky Barrier RectifiersNexperia PMEG series Schottky barrier rectifiers are encapsulated in a CFP3 (SOD123W) power flat lead surface-mounted device (SMD) plastic package. They offer low forward voltage and high power capability due to their clip bond package design. The PMEG series is qualified according to AEC-Q101 standards, making them suitable for automotive applications. They are designed for low voltage rectification, high-efficiency DC-to-DC conversion, switched-mode power supplies (SMPS), reverse polarity protection, and low power consumption applications. With a range of voltage and current ratings, these rectifiers provide reliable performance and high efficiency, making them ideal for a variety of industrial and automotive power applications.

Features
  • Low forward voltage
  • High power capability due to clip bond package
  • Small and flat lead SMD plastic package
  • Qualified according to AEC-Q101 standards
  • Suitable for automotive applications
  • Planar Schottky barrier rectifier design
  • Encapsulated in CFP3 (SOD123W) package
  • High-efficiency DC-to-DC conversion
  • Reverse polarity protection
  • Low power consumption
  • High board-level reliability
  • High junction temperature capability
  • Low reverse current
  • High surge current capability
  • Robust thermal performance
Applications
  • Low voltage rectification
  • SMPS
  • Automotive power systems
  • Industrial power supplies
  • Battery chargers
  • Renewable energy systems
  • Robotics
  • Aerospace power systems
  • High-frequency power supplies
  • Electric vehicle powertrains
  • Industrial automation
  • Servo motor drives

PMEG Series High-Efficiency Schottky Barrier Rectifiers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIODE SCHOTTKY 60V 1A SOD123HPPMEG6010EXEXDIODE SCHOTTKY 60V 1A SOD123HPמיידית - 1564$0.95הצגת הפרטים
DIODE SCHOTTKY 30V 1.4A SOD123HPPMEG3010EXEXDIODE SCHOTTKY 30V 1.4A SOD123HPמיידית - 1398$0.95הצגת הפרטים
DIODE SCHOTTKY 40V 1A SOD123HPPMEG4010EXEXDIODE SCHOTTKY 40V 1A SOD123HPמיידית - 14304$0.95הצגת הפרטים
DIODE SCHOTTKY 100V 1A SOD123HPPMEG10010ELXEXDIODE SCHOTTKY 100V 1A SOD123HPמיידית - 4256$0.98הצגת הפרטים
DIODE SCHOTTKY 100V 2A SOD123HPPMEG10020ELXE-QXDIODE SCHOTTKY 100V 2A SOD123HPמיידית - 2497$1.11הצגת הפרטים
DIODE SCHOTTKY 60V 1A SOD123HPPMEG6010EXE-QXDIODE SCHOTTKY 60V 1A SOD123HPמיידית - 0$0.98הצגת הפרטים
DIODE SCHOTTKY 60V 3A SOD123HPPMEG6030EXEXDIODE SCHOTTKY 60V 3A SOD123HPמיידית - 3705$1.15הצגת הפרטים
DIODE SCHOTTKY 30V 3A SOD123HPPMEG3030EXEXDIODE SCHOTTKY 30V 3A SOD123HPמיידית - 2970$1.15הצגת הפרטים
DIODE SCHOTTKY 60V 2A SOD123HPPMEG6020EXEXDIODE SCHOTTKY 60V 2A SOD123HPמיידית - 2931$1.02הצגת הפרטים
DIODE SCHOTTKY 100V 1A SOD123HPPMEG10010ELXE-QXDIODE SCHOTTKY 100V 1A SOD123HPמיידית - 2900$1.02הצגת הפרטים
DIODE SCHOTTKY 40V 2A SOD123HPPMEG4020EXE-QXDIODE SCHOTTKY 40V 2A SOD123HPמיידית - 1392$1.05הצגת הפרטים
DIODE SCHOTTKY 60V 3A SOD123HPPMEG6030EXE-QXDIODE SCHOTTKY 60V 3A SOD123HPמיידית - 2588$1.21הצגת הפרטים
DIODE SCHOTTKY 100V 2A SOD123HPPMEG10020ELXEXDIODE SCHOTTKY 100V 2A SOD123HPמיידית - 282$1.05הצגת הפרטים
DIODE SCHOTTKY 40V 2A SOD123WPMEG4020CERXDIODE SCHOTTKY 40V 2A SOD123Wמיידית - 2524$1.18הצגת הפרטים
2025-03-24 תאריך הפרסום