100 W RF Power Transistors in TO-220 Package

NXP’s RF LDMOS transistors simplify manufacturing with industry standard package types and multiple pin-out options

Image of NXP's 100 W RF Power Transistors in TO-220 PackageNXP’s MRF101AN and MRF101BN 100 W RF power transistors are designed for use in VHF/UHF communications, VHF TV broadcasts, and aerospace applications as well as industrial, scientific, and medical applications. The devices are exceptionally rugged and exhibit high performance up to 250 MHz.

LDMOS technology is now available for these RF transistors in ubiquitous TO-220 power packages, enabling customers to utilize well-established assembly processes. These transistors are offered with very compact reference circuits which are reusable from 1.8 MHz to 250 MHz resulting in considerable savings and fast time to market.

 Image of NXP's 100 W RF Power Transistors in TO-220 Package

Image of NXP's Homebrew RF Design Challenge

Features
  • 100 W power rating (continuous wave)
  • 1.8 MHz to 250 MHz
  • 50 V LDMOS
  • Unmatched input and output
  • 1.1°C/W thermal resistance
  • Extreme ruggedness: handles 65:1 VSWR
  • Warranted availability until 2033 minimum
  • Standard TO-220 over-molded plastic package provides low-cost, flexible mounting options
  • Reference circuits share the same PCB layout, enabling design reuse over frequencies
  • Mirrored pin configurations support push-pull designs
Applications
  • Industrial, scientific, medical (ISM)
    • Laser generation
    • Plasma etching
    • Particle accelerators
    • MRI and other medical applications
    • Industrial heating, welding, and drying
  • Broadcasts
    • Radio broadcasts
    • VHF TV broadcasts
  • Mobile radios
    • VHF base stations
  • HF and VHF communications
  • Switch mode power supplies

100 W RF Power Transistors in TO-220 Package

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF MOSFET LDMOS 50V TO220-3MRF101ANRF MOSFET LDMOS 50V TO220-3מיידית - 0$157.91הצגת הפרטים
RF MOSFET LDMOS 50V TO220-3MRF101BNRF MOSFET LDMOS 50V TO220-3מיידית - 291$138.82הצגת הפרטים

Reference Circuits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MRF101AN REF BRD 230MHZ 115WMRF101AN-230MHZMRF101AN REF BRD 230MHZ 115Wמיידית - 1$5,028.73הצגת הפרטים
MRF101AN REF BRD 40.68MHZ 120WMRF101AN-40MHZMRF101AN REF BRD 40.68MHZ 120Wמיידית - 0$1,760.06הצגת הפרטים
MRF101AN REF BRD 81.36MHZ 130WMRF101AN-81MHZMRF101AN REF BRD 81.36MHZ 130Wמיידית - 0$3,771.55הצגת הפרטים
RF MOSFET LDMOS 50V TO220-3MRF101AN-STARTRF MOSFET LDMOS 50V TO220-3מיידית - 0See Page for Pricingהצגת הפרטים
MRF101AN REF BRD 13.56MHZ 130WMRF101AN-13MHZMRF101AN REF BRD 13.56MHZ 130Wמיידית - 0$1,122.47הצגת הפרטים
MRF101AN REF BRD 50MHZ 119WMRF101AN-50MHZMRF101AN REF BRD 50MHZ 119Wמיידית - 1$1,760.06הצגת הפרטים
MRF101AN REF BRD 108MHZ 115WMRF101AN-88MHZMRF101AN REF BRD 108MHZ 115Wמיידית - 1$1,760.06הצגת הפרטים
MRF101AN REF BRD 174MHZ 100WMRF101AN-VHFMRF101AN REF BRD 174MHZ 100Wמיידית - 0See Page for Pricingהצגת הפרטים
2019-01-04 תאריך הפרסום