i.MX 91 Series Applications Processors
NXP energy-efficient applications processors bring essential Linux® capabilities for thousands of Edge applications
NXP i.MX 91 series applications processors enable the rapid creation of Linux-based Edge devices, such as smart home controllers, connected appliances, home entertainment, industrial, and medical platforms. Emerging protocols, such as Matter® for the smart home or the ISO 15118-20 standard for electric vehicle (EV) chargers, create inflection points for product categories across IoT and industrial markets.
Next-generation Linux-based devices based on the i.MX 91 SoC will be high-performance, affordable, secure solutions, enabling adaptation to updated protocols or new standards as they are introduced. The i.MX 91 SoC integrated EdgeLock® secure enclave provides security features including lifecycle management, tamper detection, secure boot, and a simplified path to certifications.
The i.MX 91 family features an Arm® Cortex®-A55 running at up to 1.4 GHz, support for modern LPDDR4 memory to enable platform longevity, dual Gigabit Ethernet, and dual USB ports, along with a rich set of peripherals targeting medical, industrial, and consumer IoT market segments.
Part of the EdgeVerse™ portfolio of intelligent edge solutions, the i.MX 91 series is offered with commercial and industrial qualifications and backed by the NXP product longevity program.
The i.MX 91 EVK provides a platform for comprehensive evaluation of the i.MX 91 applications processors and also includes the ability to measure power consumption on the power rails.
The kit includes two interconnected boards:
- A compute module (standard six-layer technology) containing a superset i.MX 91 SoC, 2 GB LPDDR4, 16 GB eMMC, NXP PMIC (PCA9451A), and power monitoring circuits
- A connectivity baseboard that includes a standard M.2 KEY-E slot for plugging in off-the-shelf connectivity modules, such as Wi-Fi/Bluetooth modules from NXP partners
The Linux-based board support package software is preloaded to boot from the compute module eMMC memory. This includes a rich GoPoint application to explore preinstalled demos. This kit provides an excellent starting point to accelerate designs.
- Arm Cortex-A55 running at up to 1.4 GHz
- Support for modern LPDDR4 memory to enable platform longevity
- Dual Gigabit Ethernet
- Dual USB ports
- Industrial automation
- Industrial HMI
- Industrial gateways
- I/O controls
- Scanners and printers
- Building control and energy
- Access control
- Energy meters
- Energy grid equipment
- EV charging stations
- Environmental control
- Sensor hubs
- IoT segments
- Smart appliances
- Smart speakers
- Medical applications
- Payment POS systems
- Public announcement systems
i.MX 91 Series ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIMX9101DVXXCAA | MIMX9101DVXXCAA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | MIMX9101CVXXCAA | MIMX9101CVXXCAA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | MIMX9121DVVXCAA | MIMX9121DVVXCAA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | MIMX9121CVVXCAA | MIMX9121CVVXCAA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | MIMX9111DVXXJAA | MIMX9111DVXXJAA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | MIMX9111CVXXJAA | MIMX9111CVXXJAA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | MIMX9131DVVXJAA | MIMX9131DVVXJAA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | MIMX9131CVVXJAA | MIMX9131CVVXJAA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |