IW610 Wi-Fi 6 Tri-Radio Solution
The NXP IW610 Wi-Fi 6 tri-radio solution offers improved network efficiency, reduced latency, and an extended range compared to previous Wi-Fi standards
The NXP IW610 family is an IoT-optimized Wi-Fi 6, Bluetooth LE, and 802.15.4 tri-radio solution designed to deliver reliable connectivity for faster and smarter interactions. The IW610 family features a 1x1 dual-band 2.4 GHz/5 GHz and single-band 2.4 GHz Wi-Fi 6 radio subsystem, offering improved network efficiency, reduced latency, and extended range compared to previous Wi-Fi standards. Its Bluetooth LE radio supports a high-speed data rate of 2 Mbit/s along with long-range communication and extended advertising for network commissioning and sensor aggregation. The IW610 also offers 802.15.4 support for Thread and Zigbee. The IW610 family supports both dual- and single-antenna configurations, ensuring efficient coexistence between internal and external radios. Incorporating the NXP EdgeLock™ security technology, the IW610 provides robust protection for secure boot, firmware updates, and lifecycle management. Wireless modules based on the IW610 are available from leading module manufacturers, providing a convenient solution for rapid deployment.
- 2.4 GHz/5 GHz single/dual-band Wi-Fi 6 radio
- 1x1 SISO 2.4 GHz/5 GHz 802.11 a/b/g/n/ax/ac
- 256 QAM (MCS9) 20 MHz bandwidth, peak throughput: 114.7 Mbps
- Wi-Fi Tx output power up to +23 dBm
- Wi-Fi 6 extended range (ER), dual carrier modulation (DCM), and target wait time (TWT)
- USB/SDIO host interfaces
- Bluetooth LE 5.4/802.15.4
- Switchable Bluetooth LE/802.15.4 operation
- High-speed 2 Mbps, long range, advertising extensions
- UART/USB (Bluetooth LE) and SPI (802.15.4) host interfaces
- Matter support
- Matter over Wi-Fi
- Matter over Thread
- Strong security
- Secure boot, secure debug, and secure firmware updates
- Hardware-based key management with physically unclonable function (PUF)
- Hardware root of trust
- SESIP level 2 security certification
- IEC-62443 and EU RED, article 3(3) cybersecurity compliance
- Building automation
- Security and surveillance
- EV charging
- Point-of-sale (POS) terminals
- HVAC systems
- Environmental monitoring
- Asset management
- Printers
- Cameras
- Smart doorbells
- Thermostats
- Garage doors
- Healthcare
- Major home appliances
- Small and medium appliances
- IW610G: Dual-band Wi-Fi 6 + Bluetooth LE / 802.15.4
- IW610F: Dual-band Wi-Fi 6 + Bluetooth LE
- IW610C: Single-band Wi-Fi 6 + Bluetooth LE / 802.15.4
- IW610B: Single-band Wi-Fi 6 + Bluetooth LE
IW610 Family
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | IW610BHN/A1ZDIMP | IC | מיידית - 0 | $16.32 | הצגת הפרטים |
![]() | ![]() | IW610BHN/A1ZDIK | IC | מיידית - 0 | $16.32 | הצגת הפרטים |