MCX N Series Microcontrollers

NXP's microcontrollers feature multitasking capabilities and efficient performance

Image of NXP's MCX N Series MicrocontrollersNXP's MCX N series are high-performance, low-power microcontrollers with intelligent peripherals and accelerators, providing multitasking capabilities and efficient performance. Select MCX N families include NXP’s eIQ® Neutron neural processing unit (NPU) for machine learning applications. The low-power cache enhances system performance, while the dual-bank Flash and full ECC RAM support system safety and offer an extra layer of protection and assurance. These secure MCUs include NXP's EdgeLock® Secure Enclave Core Profile, offering a secure-by-design approach which provides a secure boot with an immutable root-of-trust and hardware-accelerated cryptography.

The MCX N series is supported by a low-cost, compact, scalable FRDM development board.  This board offers flexible and rapid development for MCUXpresso.

Features
  • Advanced security: Secure-by-design approach offers a secure boot with an immutable root-of-trust, hardware-accelerated cryptography, and a built-in EdgeLock Secure Enclave Core Profile
  • Core performance: Dual-core, co-processors, accelerators, and intelligent peripherals provide autonomous operation to reduce power consumption and latency
  • Developer experience: MCUXpresso IDEs, SDK, secure provisioning, and configuration tools help speed up development time with high-quality software and tools
Applications
  • Power and energy
  • Factory automation
  • Building control
  • Medical equipment
  • Control and security
  • Smart appliances
  • Home entertainment
  • Health and fitness
  • Industrial and consumer HMI
  • Hand-held devices
  • Power tools

MCX N Series Microcontrollers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCX N94 150MHZ DUAL CORE NPUMCXN947VDFTIC MCX N94 150MHZ DUAL CORE NPUמיידית - 997$53.81הצגת הפרטים
IC MCX N94 150MHZ DUAL CORE NPUMCXN947VNLTIC MCX N94 150MHZ DUAL CORE NPUמיידית - 335$43.84הצגת הפרטים
IC MCX N94 150MHZ DUAL CORE NPUMCXN946VDFTIC MCX N94 150MHZ DUAL CORE NPUמיידית - 1275$59.52הצגת הפרטים
IC MCX N94 150MHZ DUAL CORE NPUMCXN946VNLTIC MCX N94 150MHZ DUAL CORE NPUמיידית - 435$42.04הצגת הפרטים
IC MCX N54 150MHZ DUAL CORE NPUMCXN547VDFTIC MCX N54 150MHZ DUAL CORE NPUמיידית - 1233$48.89הצגת הפרטים
IC MCX N54 150MHZ DUAL CORE NPUMCXN547VNLTIC MCX N54 150MHZ DUAL CORE NPUמיידית - 402$42.93הצגת הפרטים
IC MCX N54 150MHZ DUAL CORE NPUMCXN546VDFTIC MCX N54 150MHZ DUAL CORE NPUמיידית - 1110$54.76הצגת הפרטים
IC MCX N54 150MHZ DUAL CORE NPUMCXN546VNLTIC MCX N54 150MHZ DUAL CORE NPUמיידית - 390$41.12הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVALUATION KIT FOR MCX N54 MCUSMCX-N5XX-EVKEVALUATION KIT FOR MCX N54 MCUSמיידית - 22$579.13הצגת הפרטים
FREEDOM MCXN947 EVAL BRDFRDM-MCXN947FREEDOM MCXN947 EVAL BRDמיידית - 863$86.08הצגת הפרטים
2024-01-02 תאריך הפרסום