PF3000: 12-Channel Configurable PMIC
NXP Semiconductor's PF3000 power management IC (PMIC) provides a single-chip system power solution
Utilized with several Cortex® A7 and A9 single and dual-core application processors, NXP Semiconductor's PF3000 PMIC powers the core processor, external memory, and peripherals to provide a single-chip system power solution. PF3000 integrates four programmable buck voltage regulators and six linear regulators with low power state retention from a 2.8 V to 5.5 V input voltage. With on-chip, one-time programmable (OTP) memory, it is available in a pre-programmed standard version for i.MX 6UL, 6ULL, 6SL, 6SX, and i.MX 7S, 7D system support, or a non-programmed version to support custom start-up sequence. Compatibility with these i.MX applications processors is shown in multiple reference designs with associated SW board support packages and facilitates software controlled, dynamic voltage scaling. For always-on applications, PF3001 product variant is also available at a slightly improved price.
- Four adjustable high-efficiency buck regulators: 1.75 A, 1.5 A, 1.25 A, 1.0 A
- Selectable modes: PWM, PFM, APS
- 5.0 V, 600 mA boost regulator with PFM or auto mode
- Six adjustable general purpose linear regulators
- Input voltage range: 2.8 V to 4.5 V or 3.7 V to 5.5 V
- OTP (one time programmable) memory for device configuration
- Programmable start-up sequence and timing
- Selectable output voltage, frequency, soft start
- I2C control
- Coin cell charger and always ON RTC supply
- DDR reference voltage
- -40°C to +125°C operating junction temperature
- Tablets
- eReaders
- Wearables
- POS terminals
- Industrial control
- Medical monitoring
- Home automation
- Home security/energy management
PF3000: 12-Channel Configurable PMIC
| תמונה | מק"ט יצרן | תיאור | סוג ההרכבה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MC32PF3000A1EP | IC POWER MANAGEMENT 48QFN | הרכבה משטחית | מיידית - 3760 | $26.20 | הצגת הפרטים |
![]() | ![]() | MC34PF3000A1EP | IC POWER MANAGEMENT 48QFN | הרכבה משטחית | מיידית - 475 | $28.33 | הצגת הפרטים |