PF3001: 10-Channel Configurable PMIC

NXP's PF3001 power management IC provides a single-chip system power solution

Image of NXP's PF3001: 10-Channel Configurable PMIC Utilized with several Cortex® A7 and A9 single- and dual-core application processors, NXP Semiconductors' PF3001 power management IC (PMIC) powers the core processor, external memory, and peripherals to provide a single-chip system power solution. PF3001 integrates three programmable buck voltage regulators and six linear regulators from a 2.8 V to 5.5 V input voltage. With on-chip, one-time programmable (OTP) memory, it is available in a pre-programmed standard version for i.MX 6UL, 6ULL, 6SL, 6SX, and i.MX 7S system support, or a non-programmed version to support custom start-up sequence. Compatibility with these i.MX applications processors is shown in multiple reference designs with associated SW board support packages and facilitates software controlled, dynamic voltage scaling. For low power mode applications, NXP's PF3000 product variant is also available with specific low power state.

Features
  • 2.8 V to 5.5 V input voltage
  • 10-channel, 6.6 A total power delivery
  • 3-channel configurable buck converters
  • Forced PWM/PFM or APS operation
  • Six user-programmable LDOs
  • Coin cell charger
  • Programmable output voltage, current limit, soft-start, FSW, and fault interrupt
  • Pin compatible with PF3000
  • High power 7 mm x 7 mm QFN package
  • Consumer, industrial grades available
Applications
  • IPTVs
  • Set-top boxes
  • POS terminals
  • Industrial controls
  • Medical monitoring
  • Home automation/security/energy management EP

PF3001: 10-Channel Configurable PMIC

תמונהמק"ט יצרןתיאורמארז‏ / תיבהכמות זמינהמחירהצגת הפרטים
IC POWER MANAGEMENT 48QFNMC34PF3001A1EPIC POWER MANAGEMENT 48QFN‎48-VFQFN‏, פדים חשופיםמיידית - 260$28.56הצגת הפרטים
POWER MANAGEMENT IC I.MX7 PRE-MC32PF3001A1EPPOWER MANAGEMENT IC I.MX7 PRE-‎48-VFQFN‏, פדים חשופיםמיידית - 0$26.41הצגת הפרטים
2018-08-08 תאריך הפרסום