D2AW Series Ultra-Mini Sealed Basic Switches
Omron offers its D2AW long stroke seal switches with high reliability and high insulation performance
Omron’s D2AW series are their latest sealed basic switches ensuring quiet operation by using their reliable sliding contact construction. Double reliability by using twin contacts that are self-cleaning of foreign materials each time the actuator is used. Choose between plunger and long or short lever styles for multiple switching applications. These switches are perfect for outdoor equipment, automotive, and agriculture applications.
- Clipping contact - Double reliability by twin contacts (=Clipping contact). Foreign materials are cleaned out by the sliding contacts
- Quiet operation - Quiet operating sound by sliding contact construction is needed for high grade cars
- High insulation performance - High performance of insulation resistance by a unique contact structure
D2AW Series Ultra-Mini Sealed Basic Switches
| תמונה | מק"ט יצרן | תיאור | דירוג זרם (אמפר) | מתח נקוב - DC | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D2AW-R5-EL003MP | SWITCH SNAP ACT SUBMINI BASIC W/ | - | 14 V | מיידית - 0 | $12.50 | הצגת הפרטים |
![]() | ![]() | D2AW-R5-ER003MP | SWITCH SNAP ACT SUBMINI BASIC W/ | - | 14 V | מיידית - 0 | $12.98 | הצגת הפרטים |
![]() | ![]() | D2AW-R1-EL003MP | SWITCH SNAP ACT SUBMINI BASIC W/ | - | 14 V | מיידית - 0 | $13.72 | הצגת הפרטים |
![]() | ![]() | D2AW-R1-ER003MP | SWITCH SNAP ACT SUBMINI BASIC W/ | - | 14 V | מיידית - 0 | $14.59 | הצגת הפרטים |
![]() | ![]() | D2AW-R5-EL063MP | SWITCH SNAP ACT SUBMINI BASIC W/ | - | 14 V | מיידית - 0 | $15.39 | הצגת הפרטים |
![]() | ![]() | D2AW-R5-ER063MP | SWITCH SNAP ACT SUBMINI BASIC W/ | - | 14 V | מיידית - 0 | $15.97 | הצגת הפרטים |
![]() | ![]() | D2AW-R1-EL063MP | SWITCH SNAP ACT SUBMINI BASIC W/ | - | 14 V | מיידית - 0 | $16.04 | הצגת הפרטים |