Sealed Snap-Action Switches

Omron sealed basic switches are protected against water spray or excessive dust and carry an IP67 rating

Image of Omron Sealed Snap-Action SwitchesOmron switches are expertly designed to cater to a wide range of applications and meet the demands of environments where exposure to water spray and dust is a common challenge. Available in miniature, subminiature, and ultraminiature sizes, these switches are perfect for environments where compactness is as crucial as performance. Their design ensures a robust seal against environmental elements, extending their operational life and reliability. This durability is further certified by their compliance with IP67 standards, which guarantees protection against dust ingress and temporary immersion in water.

The functional versatility of Omron switches is enhanced by the availability of pin plungers with long overtravel, which are particularly useful for applications requiring precise mechanical feedback. Users can choose from a variety of lever types, allowing for customization according to specific operational needs. Installation and integration of these switches are facilitated by multiple mounting options. These include quick-connect terminals for speedy connections, wire terminations for flexible installations, screw/panel mount, molded posts, or PCB mount options, accommodating a wide range of assembly circumstances. Whether used in industrial machinery, automotive applications, or consumer electronics, Omron switches are designed to offer reliable performance and adaptability in challenging conditions, making them a preferred choice for engineers and designers looking for efficient and durable switching solutions.

Features
  • Compact design is ideal for space-constrained applications
  • High durability ensures long-term reliability and performance
  • High accuracy provides precise operation, which is crucial for sensitive applications
  • IP67 protection makes them suitable for applications subject to water spray and dust
  • Responsive for quick actuation and immediate system response
  • Versatile and suitable for a wide range of applications, from industrial to consumer electronics
  • Innovative technology incorporates the latest advancements for enhanced performance
  • Reliable and trusted by industry professionals worldwide
Applications
  • Automotive
    • Door locks
    • Seat detection
    • Engine sensors
  • Industrial
    • Machinery
    • Emergency stop controls
    • Automation systems
  • Consumer electronics
    • Appliances
    • Gaming consoles
    • Personal devices
  • Electric mobility
    • Battery lid detection
    • Speed controls
    • Charger connections

D2GW Series Sealed Plunger Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SEALED SWITCH PCB PIN PLUNGERD2GW-A02HSEALED SWITCH PCB PIN PLUNGERמיידית - 0$6.95הצגת הפרטים
SEALED SWITCH PCB PIN PLUNGERD2GW-A13HSEALED SWITCH PCB PIN PLUNGERמיידית - 0$7.94הצגת הפרטים
SEALED SWITCH PCB PIN PLUNGERD2GW-SC02MSEALED SWITCH PCB PIN PLUNGERמיידית - 748$25.05הצגת הפרטים
SEALED SWITCH PCB PIN PLUNGERD2GW-SC1L3MSEALED SWITCH PCB PIN PLUNGERמיידית - 379$26.86הצגת הפרטים
SEALED SWITCH PCB PIN PLUNGERD2GW-SC03MSEALED SWITCH PCB PIN PLUNGERמיידית - 1166$25.05הצגת הפרטים
SEALED SWITCH PCB PIN PLUNGERD2GW-A03DSEALED SWITCH PCB PIN PLUNGERמיידית - 259$6.95הצגת הפרטים
SEALED SWITCH PCB PIN PLUNGERD2GW-A02DSEALED SWITCH PCB PIN PLUNGERמיידית - 493$6.95הצגת הפרטים
SEALED SWITCH PCB PIN PLUNGERD2GW-A12HSEALED SWITCH PCB PIN PLUNGERמיידית - 0$7.94הצגת הפרטים
2024-08-28 תאריך הפרסום