G5V Low Signal Relays
Omron’s low signal relays are offered in one or two pole types, both suitable for telecommunication and security equipment
Omron’s G5V series are fully sealed low-signal relays offered in one pole (G5V-1) or two pole (G5V-2) types. The G5V-1 has a wide switching power of 1 mA to 1 A. It is an ultra-miniature relay at 12.5 mm x 7.5 mm x 10 mm (L x W x H), while the G5V-2 measures 20.5 mm x 10.1 mm x 11.5 mm (L x W x H). G5V-1 has a high-sensitivity coil, offering 150 mW nominal coil power consumption. The G5V-2 has wide switching power at 10 µA to 2 A. These relays have a high dielectric strength, holding 1000 VAC between coil and contacts and 750 VAC between contacts of the same polarity. The G5V-2 is a DPDT relay, unlike the G5V-1, which is SPDT. Both relays apply to telecommunication equipment and security equipment. Made from Ag/Au alloy contact material, the G5V-1 has a single crossbar, and the G5V-2 has a bifurcated crossbar.
- G5V-1 series:
- Switching range: 1 mA to 1 A
- Ultra-miniature
- Highly sensitive SPDT relay for signal circuits
- Max. switching voltage: 125 VAC, 60 VDC
- G5V-2 series:
- Switching range: 10 µA to 2 A
- General purpose, low-cost
- DPDT surface mount relay with small mounting area
- Max switching voltage: 125 VAC, 125 VDC
- Test and measurement (ATE)
- Semiconductor inspection devices
- Test signal changeover
- Servo inverters
- Control signal changeover
- Smart buildings
- Alarm output for abnormality signal - security
- Switching control units (door lock solenoid)
- Signal switching (lights, alarms, and door locks)
- Switching audio-visual signals
- Commercial air conditioning systems (HVAC)
- Thermostats
- Communications control switching contactor coil for boilers, compressors, and fans
- PV inverter
- Ground fault detection circuit
- Factory automation
- Robot controllers
- Control signal changeover
- High-voltage DC power supplies
- Circuit changeover
- Control boards of machine tools, PLC, temperature controls, and UPS
G5V Low Signal Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | G5V-1 DC9 | RELAY GENERAL PURPOSE SPDT 1A 9V | מיידית - 451 | $8.03 | הצגת הפרטים |
![]() | ![]() | G5V-1-T90 DC24 | RELAY GEN PURPOSE SPDT 1A 24V | מיידית - 10665 | $8.43 | הצגת הפרטים |
![]() | ![]() | G5V-1 DC3 | RELAY GENERAL PURPOSE SPDT 1A 3V | מיידית - 14209 | $8.03 | הצגת הפרטים |
![]() | ![]() | G5V-1 DC12 | RELAY GEN PURPOSE SPDT 1A 12V | מיידית - 37905 | $8.03 | הצגת הפרטים |
![]() | ![]() | G5V-1 DC5 | RELAY GENERAL PURPOSE SPDT 1A 5V | מיידית - 19893 | $7.97 | הצגת הפרטים |
![]() | ![]() | G5V-2 DC12 | RELAY GEN PURPOSE DPDT 2A 12V | מיידית - 45016 | $11.28 | הצגת הפרטים |
![]() | ![]() | G5V-2 DC5 | RELAY GENERAL PURPOSE DPDT 2A 5V | מיידית - 30512 | $8.23 | הצגת הפרטים |
![]() | ![]() | G5V-1-T90 DC5 | RELAY GENERAL PURPOSE SPDT 1A 5V | מיידית - 15511 Factory Stock - 2000 | $8.43 | הצגת הפרטים |
![]() | ![]() | G5V-1 DC24 | RELAY GEN PURPOSE SPDT 1A 24V | מיידית - 49560 Factory Stock - 56000 | $9.21 | הצגת הפרטים |
![]() | ![]() | G5V-2 DC24 | RELAY GEN PURPOSE DPDT 2A 24V | מיידית - 15880 Factory Stock - 81000 | $11.28 | הצגת הפרטים |
![]() | ![]() | G5V-2-H DC12 | RELAY GEN PURPOSE DPDT 2A 12V | מיידית - 3861 Factory Stock - 4000 | $12.17 | הצגת הפרטים |
![]() | ![]() | G5V-2-H DC5 | RELAY GENERAL PURPOSE DPDT 2A 5V | מיידית - 4916 | $12.33 | הצגת הפרטים |
![]() | ![]() | G5V-2-H1 DC12 | RELAY GEN PURPOSE DPDT 1A 12V | מיידית - 4425 | $12.49 | הצגת הפרטים |
![]() | ![]() | G5V-2-H1 DC24 | RELAY GEN PURPOSE DPDT 1A 24V | מיידית - 0 | $12.49 | הצגת הפרטים |
![]() | ![]() | G5V-2-H1 DC5 | RELAY GENERAL PURPOSE DPDT 1A 5V | מיידית - 7865 Factory Stock - 4000 | $12.49 | הצגת הפרטים |
![]() | ![]() | G5V-2 DC48 | RELAY GEN PURPOSE DPDT 2A 48V | מיידית - 209 | $13.31 | הצגת הפרטים |
![]() | ![]() | G5V-13 DC12 | RELAY GEN PURPOSE SPDT 1A 12V | מיידית - 968 | $9.35 | הצגת הפרטים |
![]() | ![]() | G5V-1-2 DC12 | RELAY GEN PURPOSE SPDT 1A 12V | מיידית - 1547 | $10.13 | הצגת הפרטים |
![]() | ![]() | G5V-2 DC3 | RELAY GENERAL PURPOSE DPDT 2A 3V | מיידית - 452 | $11.38 | הצגת הפרטים |
![]() | ![]() | G5V-1-T90 DC12 | RELAY GEN PURPOSE SPDT 1A 12V | מיידית - 0 | $8.43 | הצגת הפרטים |