Signal Relays

Omron's signal relays offer both latching and non-latching versions with low power consumption

Image of Omron's Signal RelaysOmron's signal relays feature compact size with high reliability, offering both latching and non-latching versions with low power consumption. These relays are available in PCB and SMT versions and provide versatile application options. Overall designs emphasize space savings and a low profile, making them ideal for applications where a smaller footprint is crucial. The signal relays boast improved contact ratings, ensuring enhanced performance and durability. Incorporating latching features on some versions contributes to increased usability and control, with applications ranging from security equipment and test and measurement devices to thermostats, phone switching, telecommunications, and medical equipment. These signal relays are reliable and adaptable across a spectrum of industries.

Features
  • G5V-1 series
    • Switching range: 1 mA to 1 A
    • Ultra-miniature
    • Highly sensitive SPDT relay for signal circuits
    • Max. switching voltage: 125 VAC, 60 VDC
  • G5V-2 series
    • Switching range: 10 µA to 2 A
    • General purpose, low-cost
    • DPDT surface mount relay with small mounting area
    • Max switching voltage: 125 VAC, 125 VDC
  • G6A series
    • Max. switching current: 2 A
    • Resistant to electromagnetic interference, enables high-density mounting
    • Gold-clad twin-contacts, DPDT relay
    • Max. switching voltage: 250 VAC, 220 VDC
  • G6E series
    • Max. switching current: 3 A
    • Low power consumption of 200 mW, with latching models
    • Subminiature, sensitive SPDT
    • Max. switching voltage: 250 VAC, 220 VDC
  • G6K series
    • Switching range: 10 µA to 1 A
    • Low power consumption of 100 mW, with latching models
    • DPDT surface mount relay with small mounting area
    • Up to 8 GHz signal support with RF models
    • Max. switching voltage: 125 VAC, 60 VDC
  • G6J-Y series
    • Switching range: 10 µA to 1 A
    • Suitable for high-density mounting
    • Ultra-compact and slim DPDT relay
    • Latching models available
    • Max. switching voltage: 125 VAC, 110 VDC
  • G6S series
    • Switching range: 10 µA to 2 A
    • High capacity DPDT, with latching models
    • Industry-standard 2-pole relay
    • Latching models available
    • Max switching voltage: 250 VAC, 220 VDC
Applications
  • Test and measurement (ATE)
    • Semiconductor inspection devices
      • Test signal changeover
    • Servo inverters
      • Control signal changeover
  • Smart buildings
    • Alarm output for abnormality signal - security
      • Switching control units (door lock solenoid)
      • Signal switching (lights, alarms, and door locks)
      • Switching audio-visual signals
    • Commercial air conditioning systems (HVAC)
      • Thermostats
      • Communications control switching contactor coil for boilers, compressors, and fans
  • PV inverter
    • Ground fault detection circuit
  • Factory automation
      • Robot controllers
        • Control signal changeover
      • High-voltage DC power supplies
        • Circuit changeover
      • Control boards of machine tools, PLC, temperature controls, and UPS

Surface Mount Signal Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RELAY TELECOM SPST 1A 5VG6L-1F-TR DC5RELAY TELECOM SPST 1A 5Vמיידית - 0See Page for Pricingהצגת הפרטים
RELAY TELECOM SPST 1A 12VG6L-1F-TR DC12RELAY TELECOM SPST 1A 12Vמיידית - 9009$10.91הצגת הפרטים
RELAY TELECOM DPDT 2A 12VG6S-2F-TR DC12RELAY TELECOM DPDT 2A 12Vמיידית - 5830$9.37הצגת הפרטים
RELAY TELECOM DPDT 1A 24VG6K-2F-TR DC24RELAY TELECOM DPDT 1A 24Vמיידית - 4016$13.44הצגת הפרטים
RELAY TELECOM DPDT 1A 5VG6K-2G-TR DC5RELAY TELECOM DPDT 1A 5Vמיידית - 11921
Factory Stock - 12600
$10.19הצגת הפרטים
RELAY TELECOM DPDT 2A 12VG6S-2F-Y-TR DC12RELAY TELECOM DPDT 2A 12Vמיידית - 6022$9.51הצגת הפרטים
RELAY TELECOM DPDT 2A 9VG6S-2F-TR DC9RELAY TELECOM DPDT 2A 9Vמיידית - 2323$12.18הצגת הפרטים
RELAY TELECOM DPDT 2A 5VG6S-2F-TR DC5RELAY TELECOM DPDT 2A 5Vמיידית - 7668$13.99הצגת הפרטים
RELAY TELECOM DPDT 2A 5VG6S-2F-Y-TR DC5RELAY TELECOM DPDT 2A 5Vמיידית - 445$12.11הצגת הפרטים
RELAY TELECOM DPDT 2A 3VG6S-2F-TR DC3RELAY TELECOM DPDT 2A 3Vמיידית - 3870
Factory Stock - 4800
$13.89הצגת הפרטים
RELAY TELECOM DPDT 1A 5VG6KU-2G-Y-TR DC5RELAY TELECOM DPDT 1A 5Vמיידית - 3466
Factory Stock - 1800
$13.07הצגת הפרטים
RELAY TELECOM DPDT 1A 12VG6K-2G-Y-TR DC12RELAY TELECOM DPDT 1A 12Vמיידית - 17009$13.89הצגת הפרטים
RELAY TELECOM DPDT 1A 12VG6K-2G-TR DC12RELAY TELECOM DPDT 1A 12Vמיידית - 7417$13.89הצגת הפרטים
RELAY TELECOM DPDT 1A 5VG6K-2F-Y-TR DC5RELAY TELECOM DPDT 1A 5Vמיידית - 36005
Factory Stock - 59400
$15.39הצגת הפרטים
RELAY TELECOM DPDT 1A 24VG6K-2F-Y-TR DC24RELAY TELECOM DPDT 1A 24Vמיידית - 11491
Factory Stock - 23400
$13.27הצגת הפרטים
RELAY TELECOM DPDT 1A 5VG6K-2F-TR DC5RELAY TELECOM DPDT 1A 5Vמיידית - 19499
Factory Stock - 27000
$15.39הצגת הפרטים
RELAY TELECOM DPDT 1A 12VG6K-2F-TR DC12RELAY TELECOM DPDT 1A 12Vמיידית - 10629$13.03הצגת הפרטים
RELAY TELECOM DPDT 1A 3VG6K-2G-Y-TR DC3RELAY TELECOM DPDT 1A 3Vמיידית - 4352$14.44הצגת הפרטים
RELAY TELECOM DPDT 1A 24VG6K-2G-Y-TR DC24RELAY TELECOM DPDT 1A 24Vמיידית - 2197$10.19הצגת הפרטים
RELAY TELECOM DPDT 1A 4.5VG6K-2F-Y-TR DC4.5RELAY TELECOM DPDT 1A 4.5Vמיידית - 6563$15.50הצגת הפרטים

Through Hole Signal Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RELAY GENERAL PURPOSE SPDT 1A 3VG5V-1 DC3RELAY GENERAL PURPOSE SPDT 1A 3Vמיידית - 18950$7.94הצגת הפרטים
RELAY GEN PURPOSE SPDT 1A 12VG5V-1 DC12RELAY GEN PURPOSE SPDT 1A 12Vמיידית - 28801$7.94הצגת הפרטים
RELAY GENERAL PURPOSE SPDT 1A 5VG5V-1 DC5RELAY GENERAL PURPOSE SPDT 1A 5Vמיידית - 19603$7.94הצגת הפרטים
RELAY GEN PURPOSE SPDT 1A 24VG5V-1-T90 DC24RELAY GEN PURPOSE SPDT 1A 24Vמיידית - 12799$4.89הצגת הפרטים
RELAY GENERAL PURPOSE SPDT 1A 5VG5V-1-T90 DC5RELAY GENERAL PURPOSE SPDT 1A 5Vמיידית - 16493$5.75הצגת הפרטים
RELAY GEN PURPOSE SPDT 1A 24VG5V-1 DC24RELAY GEN PURPOSE SPDT 1A 24Vמיידית - 50952
Factory Stock - 14000
$9.20הצגת הפרטים
RELAY GEN PURPOSE DPDT 2A 12VG5V-2 DC12RELAY GEN PURPOSE DPDT 2A 12Vמיידית - 47117
Factory Stock - 9000
$11.22הצגת הפרטים
RELAY GENERAL PURPOSE DPDT 2A 5VG5V-2 DC5RELAY GENERAL PURPOSE DPDT 2A 5Vמיידית - 31332$8.59הצגת הפרטים
RELAY TELECOM SPST 1A 12VG6L-1P DC12RELAY TELECOM SPST 1A 12Vמיידית - 2557$10.74הצגת הפרטים
RELAY GEN PURPOSE DPDT 2A 24VG5V-2 DC24RELAY GEN PURPOSE DPDT 2A 24Vמיידית - 18023
Factory Stock - 34000
$11.22הצגת הפרטים
RELAY TELECOM SPST 1A 5VG6L-1P DC5RELAY TELECOM SPST 1A 5Vמיידית - 18246$10.84הצגת הפרטים
RELAY TELECOM SPST 1A 24VG6L-1P DC24RELAY TELECOM SPST 1A 24Vמיידית - 5678$11.39הצגת הפרטים
RELAY GEN PURPOSE DPDT 2A 24VG5V-2-H DC24RELAY GEN PURPOSE DPDT 2A 24Vמיידית - 25036$9.13הצגת הפרטים
RELAY GEN PURPOSE DPDT 2A 12VG5V-2-H DC12RELAY GEN PURPOSE DPDT 2A 12Vמיידית - 4055$12.01הצגת הפרטים
RELAY GEN PURPOSE DPDT 1A 12VG5V-2-H1 DC12RELAY GEN PURPOSE DPDT 1A 12Vמיידית - 5563$12.32הצגת הפרטים
RELAY GENERAL PURPOSE DPDT 1A 5VG5V-2-H1 DC5RELAY GENERAL PURPOSE DPDT 1A 5Vמיידית - 8332$12.32הצגת הפרטים
RELAY GEN PURPOSE DPDT 1A 24VG5V-2-H1 DC24RELAY GEN PURPOSE DPDT 1A 24Vמיידית - 0$12.32הצגת הפרטים
RELAY TELECOM DPDT 2A 5VG6S-2 DC5RELAY TELECOM DPDT 2A 5Vמיידית - 11859
Factory Stock - 1000
$7.70הצגת הפרטים
RELAY GEN PURPOSE DPDT 2A 48VG5V-2 DC48RELAY GEN PURPOSE DPDT 2A 48Vמיידית - 259$13.14הצגת הפרטים
RELAY TELECOM DPDT 2A 12VG6S-2 DC12RELAY TELECOM DPDT 2A 12Vמיידית - 7826$13.48הצגת הפרטים
2023-12-15 תאריך הפרסום