G6K Series Surface-Mount Relays
Omron’s surface-mount relays consist of a subminiature model that is lightweight, contributing to high-speed mounting
Omron's G6K is a surface mounting signal relay with one of the world's smallest mounting areas. This subminiature model is as small as 10 mm x 6.5 mm x 5.2 mm (L x W x H) which improves mounting efficiency. The light weight of 0.7 g contributes to high-speed mounting. The G6K is a DPDT-type relay and has a latching option. In situations where the relay is continuously ON for long periods without switching, it can lead to unstable contacts because the heat generated by the coil itself will affect the insulation. This can cause a film to develop on the contact surfaces. A latching magnetic holding relay is recommended for use in this kind of circuit. The terminals come in a variety of shapes, such as PCB, inside-L, and outside-L terminals. It's unique terminal structure with high infrared irradiation efficiency allows terminal temperature to rise easily when mounting the IRS, ensuring excellent soldering. It has a dielectric strength of 1,500 VAC, and the -Y model offers an impulse withstand voltage of 2,500 V for 2 x 10 µs by optimizing the distance between the coil and contacts. This relay can be applicable in telecommunication equipment, office automation machines, test and measurement equipment, building automation equipment, security equipment, industrial equipment, amusement equipment, and home appliances.
Features
- Switching range: 10 µA to 1 A
- Low power consumptions of 100 mW (with latching models)
- DPDT surface-mount relay with small mounting area
- Up to 8 GHz signal support with RF models
- Maximum switching voltage: 125 VAC, 60 VDC
- Smart buildings
- Switching control units (door lock solenoid)
- Signal switching (lights, alarms, and door locks)
- Switching audio-visual signals
- HVAC thermostats
- Communications control switching contactor coil for boilers, compressors, and fans
- PV inverters
- Ground fault detection circuits
- Test and measurement (ATE)
- Test signal changeover
- Control signal changeover
- Factory automation
- Robot controllers
- Circuit changeover in high-voltage DC power supplies
- Control boards of machine tools, PLC, temperature controls, and UPS
G6K Series Surface-Mount Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | G6K-2F-Y DC3 | RELAY TELECOM DPDT 1A 3V | מיידית - 22878 Factory Stock - 2000 | $11.28 | הצגת הפרטים |
![]() | ![]() | G6K-2G-Y-TR DC5 | RELAY TELECOM DPDT 1A 5V | מיידית - 9054 Factory Stock - 3600 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F-Y-TR DC24 | RELAY TELECOM DPDT 1A 24V | מיידית - 814 Factory Stock - 10800 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F-Y-TR DC5 | RELAY TELECOM DPDT 1A 5V | מיידית - 33359 Factory Stock - 27000 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2G-TR DC5 | RELAY TELECOM DPDT 1A 5V | מיידית - 10081 Factory Stock - 3600 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F-Y DC5 | RELAY TELECOM DPDT 1A 5V | מיידית - 7124 Factory Stock - 6500 | $15.45 | הצגת הפרטים |
![]() | ![]() | G6K-2G-TR DC12 | RELAY TELECOM DPDT 1A 12V | מיידית - 7417 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F-TR DC5 | RELAY TELECOM DPDT 1A 5V | מיידית - 19433 Factory Stock - 28800 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F-Y DC12 | RELAY TELECOM DPDT 1A 12V | מיידית - 3 Factory Stock - 3000 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2G-Y-TR DC24 | RELAY TELECOM DPDT 1A 24V | מיידית - 5397 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F-TR DC12 | RELAY TELECOM DPDT 1A 12V | מיידית - 16174 Factory Stock - 1800 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F DC12 | RELAY TELECOM DPDT 1A 12V | מיידית - 10633 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F DC24 | RELAY TELECOM DPDT 1A 24V | מיידית - 3636 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2G-Y-TR DC3 | RELAY TELECOM DPDT 1A 3V | מיידית - 4148 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F-Y-TR DC12 | RELAY TELECOM DPDT 1A 12V | מיידית - 21044 Factory Stock - 185400 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2G-Y DC24 | RELAY TELECOM DPDT 1A 24V | מיידית - 10872 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F-TR DC24 | RELAY TELECOM DPDT 1A 24V | מיידית - 786 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2G DC12 | RELAY TELECOM DPDT 1A 12V | מיידית - 6301 Factory Stock - 13000 | $11.28 | הצגת הפרטים |
![]() | ![]() | G6K-2G-Y DC5 | RELAY TELECOM DPDT 1A 5V | מיידית - 5474 Factory Stock - 5000 | $15.61 | הצגת הפרטים |
![]() | ![]() | G6K-2F DC5 | RELAY TELECOM DPDT 1A 5V | מיידית - 9857 Factory Stock - 6500 | $15.61 | הצגת הפרטים |