G6S Surface Mount Signal Relay

Omron’s G6S compact surface mount 2-pole relay is designed to switch 2 A signal loads

Image of Omron's G6S Surface Mount Signal RelayOmron’s G6S is a compact industry-standard 2-pole relay designed to switch 2 A signal loads. It has different terminal options, such as long terminals, which are ideal for soldering and mounting reliability, and space-saving inside-L and outside-L terminals. These unique structures are designed to withstand the infrared reflow soldering (IRS) process and have a latching option. Using the relay in a circuit where it will be ON continuously for long periods without switching can lead to unstable contacts because the heat generated by the coil itself will affect the insulation, causing a film to develop on the contact surfaces. Omron recommends using a latching (magnetic-holding) relay in this kind of circuit. The relay has a high dielectric strength of 2000 VAC and impulse withstand voltage between coil and contact at 2500 V (2 x 10 µs). The dimensions of the ultra-miniature relay are 15 mm x 7.5 mm x 9.4 mm (L x W x H). Applications include telecommunication equipment, measuring devices, office automation machines, audio-visual products, security equipment, building automation equipment, industrial equipment, amusement equipment, and home appliances.

Features
  • Switching range: 10 µA to 2 A
  • High-capacity DPDT with latching models
  • Industry-standard 2-pole relay
  • Latching models available
  • Max switching voltage: 250 VAC and 220 VDC
Applications
  • Test and measurement (ATE)
    • Semiconductor inspection devices
      • Test signal changeover
    • Servo inverters
      • Control signal changeover
  • Smart buildings
    • Alarm output for abnormality signal - security
      • Switching control units (door lock solenoid)
      • Signal switching (lights, alarms, and door locks)
      • Switching audio-visual signals
    • Commercial air conditioning systems (HVAC)
      • Thermostats
      • Communications control switching contactor coils for boilers, compressors, and fans
  • PV inverter
    • Ground fault detection circuit
  • Factory automation
    • Robot controllers
      • Control signal changeover
    • High-voltage DC power supplies
      • Circuit changeover
    • Control boards of machine tools, PLC, temperature controls, and UPS

G6S Surface Mount Signal Relay

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RELAY TELECOM DPDT 2A 12VG6S-2-Y DC12RELAY TELECOM DPDT 2A 12Vמיידית - 6668$13.31הצגת הפרטים
RELAY TELECOM DPDT 2A 5VG6S-2F-TR DC5RELAY TELECOM DPDT 2A 5Vמיידית - 10654$14.20הצגת הפרטים
RELAY TELECOM DPDT 2A 5VG6S-2 DC5RELAY TELECOM DPDT 2A 5Vמיידית - 9832$13.02הצגת הפרטים
RELAY TELECOM DPDT 2A 12VG6S-2F-TR DC12RELAY TELECOM DPDT 2A 12Vמיידית - 7777$13.45הצגת הפרטים
RELAY TELECOM DPDT 2A 12VG6S-2 DC12RELAY TELECOM DPDT 2A 12Vמיידית - 8440$13.67הצגת הפרטים
RELAY TELECOM DPDT 2A 3VG6S-2 DC3RELAY TELECOM DPDT 2A 3Vמיידית - 2377$13.97הצגת הפרטים
RELAY TELECOM DPDT 2A 5VG6S-2F DC5RELAY TELECOM DPDT 2A 5Vמיידית - 488$14.17הצגת הפרטים
RELAY TELECOM DPDT 2A 12VG6S-2F DC12RELAY TELECOM DPDT 2A 12Vמיידית - 2746$14.17הצגת הפרטים
RELAY TELECOM DPDT 2A 5VG6S-2F-Y-TR DC5RELAY TELECOM DPDT 2A 5Vמיידית - 1645$14.49הצגת הפרטים
RELAY TELECOM DPDT 2A 3VG6S-2F-TR DC3RELAY TELECOM DPDT 2A 3Vמיידית - 3304
Factory Stock - 4800
$14.59הצגת הפרטים
RELAY TELECOM DPDT 2A 24VG6S-2-Y DC24RELAY TELECOM DPDT 2A 24Vמיידית - 716$14.79הצגת הפרטים
RELAY TELECOM DPDT 2A 3VG6SU-2F-TR DC3RELAY TELECOM DPDT 2A 3Vמיידית - 3021$15.28הצגת הפרטים
RELAY TELECOM DPDT 2A 3VG6SU-2 DC3RELAY TELECOM DPDT 2A 3Vמיידית - 3657
Factory Stock - 8000
$15.81הצגת הפרטים
RELAY TELECOM DPDT 2A 24VG6S-2F-TR DC24RELAY TELECOM DPDT 2A 24Vמיידית - 7729
Factory Stock - 101600
$15.90הצגת הפרטים
RELAY TELECOM DPDT 2A 3VG6SK-2F DC3RELAY TELECOM DPDT 2A 3Vמיידית - 1553$16.07הצגת הפרטים
RELAY TELECOM DPDT 2A 5VG6SK-2F-TR DC5RELAY TELECOM DPDT 2A 5Vמיידית - 3176$16.04הצגת הפרטים
RELAY TELECOM DPDT 2A 24VG6S-2F-Y DC24RELAY TELECOM DPDT 2A 24Vמיידית - 1142$16.13הצגת הפרטים
RELAY TELECOM DPDT 2A 12VG6SK-2 DC12RELAY TELECOM DPDT 2A 12Vמיידית - 3793$16.17הצגת הפרטים
RELAY TELECOM DPDT 2A 5VG6SK-2F DC5RELAY TELECOM DPDT 2A 5Vמיידית - 1943$16.95הצגת הפרטים
RELAY TELECOM DPDT 2A 12VG6SK-2F DC12RELAY TELECOM DPDT 2A 12Vמיידית - 606$16.95הצגת הפרטים
2024-07-15 תאריך הפרסום