D2F Ultra-Mini Unsealed Switch
Omron's subminiature basic switch is offered in many terminal variations
Omron’s adds a 5 A version to its line of D2F switches already available in 0.1 A, 1 A, 2 A, and 3 A ratings. These switches are offered with pin plunger, hinge lever, roller lever, and formed lever options with various terminals for attaching. They incorporate a snapping mechanism made with two highly precise split springs that ensure long durability. The insertion molded terminals prevent flux penetration.
Features
- Incorporate a snapping mechanism made with two highly precise split springs that ensure long durability
- Use insertion molded terminals that prevent flux penetration
- In addition to self-clinching PCB, left-angled, and right-angled terminals, two types of soldering terminals are available
- 5 A type for high load applications