Connected Lighting
onsemi provides LED drivers that enable highly efficient LED lighting solutions
High-power white LEDs are enabling a market transition to energy-efficient solid state lighting (SSL). onsemi provides AC/DC LED drivers, DC/DC LED drivers, and linear LED drivers that enable customers to design highly efficient LED lighting solutions.
Connecting lighting platforms for LED control is a modular development kit for prototyping cost-effective, industrial LED lighting solutions. This platform is extremely energy efficient and features wireless control (on/off, dimming, and others), in addition to two independently controlled LED channels that provide a maximum brightness of 7,000 lumens.
The development kit is compliant with multiple industry standards, provides high-efficiency power conversion (>90% at full load), offers up to two strings of 16 LEDs, white balance control (12-bit dimmer from zero to max), and can be powered by AC/DC or Power over Ethernet (PoE) power supply. The kit has 10 W to 70 W output power range with less than 200 mW standby power (AC/DC powered) in addition to multiple connectivity options (Bluetooth® Low Energy, PoE, and Zigbee® GreenPower).
Connected Lighting
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LC03-6R2G | TVS DIODE 5VWM 20VC 8-SOIC | מיידית - 728 | $6.30 | הצגת הפרטים |
![]() | ![]() | MMBZ27VALT1G | DIODE ZENER ARRAY 27V SOT-23-3 | מיידית - 146 | $0.79 | הצגת הפרטים |
![]() | ![]() | BC846BPDW1T1G | TRANS NPN/PNP 65V 0.1A SC88/SC70 | מיידית - 206703 | $0.69 | הצגת הפרטים |
![]() | ![]() | FDMQ8205A | GREENBRIDGETM 2 SERIES OF HIGH-E | מיידית - 0 | $15.35 | הצגת הפרטים |
![]() | ![]() | NCP1096PAR2G | IC POE CNTRL 1 CHANNEL 16TSSOP | מיידית - 4353 | $8.17 | הצגת הפרטים |
![]() | ![]() | NSP4201MR6T1G | TVS DIODE 5VWM 12VC 6TSOP | מיידית - 9 | $2.79 | הצגת הפרטים |
![]() | ![]() | MM3Z5V1T1G | DIODE ZENER 5.1V 300MW SOD323 | מיידית - 3710 | $0.52 | הצגת הפרטים |
![]() | ![]() | BC846BDW1T1G | TRANS 2NPN 65V 100MA SC88/SC70 | מיידית - 72037 | $0.66 | הצגת הפרטים |
![]() | ![]() | 2N7002LT1G | MOSFET N-CH 60V 115MA SOT23-3 | מיידית - 15073 | $0.79 | הצגת הפרטים |
![]() | ![]() | FL7740MX | IC OFFLINE SWITCH FWD 10SOIC | מיידית - 1985 | $4.10 | הצגת הפרטים |