LIGHTING-1-GEVK Connected Lighting Platform

onsemi connected lighting platform is a modular development kit for prototyping LED lighting solutions

Image of onsemi LIGHTING-1-GEVK Connected Lighting Platformonsemi connected lighting platform is a modular development kit for prototyping cost-effective, industrial LED lighting solutions. The platform is extremely energy efficient and features wireless control (on/off, dimming, and others) and two independently controlled LED channels that provide a maximum brightness of 7,000 lumens.

The base platform comprises of four components:

  • An LED module supporting two strings (warm white and cool white) of 16 LEDs
  • A Bluetooth® Low Energy (BLE) connectivity board featuring RSL10 SIP
  • An AC/DC power board (VIN AC: 90 V to 270 V, VOUT DC: 55 V, POUT electrical: 70 W, power factor >0.99 at full load)
  • An LED driver board featuring FL7760 (dimming down to 0.6%, telemetry data, 12-bit PWM)

The platform provides several LED control functionalities using the RSL10 Sense and Control mobile app (IoS, Google Play) or web client. The platform is supported by a comprehensive development environment, including a CMSIS-Pack featuring customizable firmware, Free RTOS, and various use cases. The Power-over-Ethernet (PoE) power module is available separately for PoE connectivity up to 90 W.

Features
  • High-power lighting features
    • Up to two strings of 16 LEDs (7,000 lumens)
    • Dual independent LED channels
    • White balance control (12-bit dimmer from 0 to max.)
  • High-efficiency power conversion (>90% at full load)
  • Multiple connectivity options
    • BLE
    • PoE
    • Zigbee® GreenPower (Q2/20)
  • Compliant with multiple industry standards
2020-06-05 תאריך הפרסום