FAN6390 USB Type-C®/PD AC/DC Solution
The onsemi secondary side controller features an integrated synchronous rectifier controller for USB Type-C and USB power delivery designs
For intelligent AC/DC applications using the latest USB charging standards, the onsemi FAN6390 secondary side controller with integrated synchronous rectifier controller meets all the requirements for compliant USB Type-C and USB Power Delivery designs. Complementing the FAN6390 is onsemi complete offering of primary side solutions for isolated AC/DC applications. The typical block diagram shown here exemplifies their leadership position for AC/DC solutions that require new levels of intelligence to provide the best charging experience for users having to keep multiple devices up and running throughout the day.
The particular solution shown here will support up to 60 watts of output power supplied at VBUS of 20 V. The maximum output current of this design is 3 A which can negotiate VBUS to either 5 V, 11 V, or 15 V, keeping with the standard voltage offerings defined in the USB Power Delivery standard. When a USB Power Delivery contract is not needed for charging, the FAN6390 configures the port to provide power as defined by the USB Type-C standard. From communicating with the primary side by optocoupler to integrating all the necessary control to implement the USB PD Policy Manager, the FAN6390 provides the AC/DC designer the necessary tools to make use of the latest USB charging standards.
Please see onsemi USB Type-C/PD AC/DC solution here.
FAN6390 USB Type-C®/PD AC/DC Solution
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDB10S | BRIDGE RECT 1P 1KV 1A 4MICRODIP | מיידית - 51425 Factory Stock - 255000 | $2.49 | הצגת הפרטים |
![]() | ![]() | FCMT299N60 | MOSFET N-CH 600V 12A POWER88 | מיידית - 2386 | $18.23 | הצגת הפרטים |
![]() | ![]() | NCP1342AMAACD1R2G | IC OFFLINE SWITCH FLYBACK 9SOIC | מיידית - 2928 | $4.23 | הצגת הפרטים |
![]() | ![]() | FOD819 | OPTOISOLTR 5KV 1CH TRANS 4-PDIP | מיידית - 1907 | $3.74 | הצגת הפרטים |
![]() | ![]() | FDMS7580 | MOSFET N-CH 25V 15A/29A 8PQFN | מיידית - 2485 | $7.12 | הצגת הפרטים |
![]() | ![]() | FUSB252UMX | TYPE-C USB CC WITH D+D- PORT PR | מיידית - 26219 | $3.25 | הצגת הפרטים |