FUSB307B USB Type-C®/PD DC/DC Solution

onsemi provides a highly integrated, flexible, and simple to use USB Type-C and USB power delivery port controller

Image of onsemi FUSB307B USB Type-C/PD DC/DC Solution (click to enlarge)More and more non-isolated charging ports are leveraging the latest USB charging standards to be able to charge several types of portable devices from other mobile devices, displays, or hubs. The ON Semiconductos FUSB307B provides system designers a highly integrated, flexible, and simple to use USB Type-C and USB Power Delivery port controller to provide users with a single charging port for all their devices. The FUSB307B simplifies the interface to the system controller, allowing a multi-port USB PD policy engine to be easily implemented by the application processor.

The FUSB307B works in conjunction with onsemi DC/DC power management portfolio to support all the standard voltages defined by the USB Power Delivery standard. The block diagram shown in this product highlight can source up to 20 V at 3 A and includes a boost function allowing the input voltage to be less than the VBUS output voltage to make the best use of the system power available to generate VBUS. In addition to sourcing power, ports using the FUSB307B can also be configured to sink power using the power role swap function defined in the USB Power Delivery standard. With built-in controls for external load switches, DC/DCs, and a simple system interface, the FUSB307B provides the DC/DC designer with all the necessary tools to use the latest USB charging standards.

Please see the onsemi USB Type-C/PD DC/DC solution here.

FUSB307B USB Type-C/PD DC/DC Solution

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MOSFET N-CH 40V 53A/378A 5DFNNTMFS5C404NT1GMOSFET N-CH 40V 53A/378A 5DFNמיידית - 0$31.55הצגת הפרטים
IC PWR SWITCH N-CHAN 1:1 24WLCSPFPF2895CUCXIC PWR SWITCH N-CHAN 1:1 24WLCSPמיידית - 7187$7.12הצגת הפרטים
IC USB CONTROLLER I2C 16WQFNFUSB307BMPXIC USB CONTROLLER I2C 16WQFNמיידית - 0$9.54הצגת הפרטים
IC USB CONTROLLER I2C 16WQFNFUSB307BVMPXIC USB CONTROLLER I2C 16WQFNמיידית - 0$2.62הצגת הפרטים
TYPE-C USB CC WITH D+D- PORT PRFUSB252UMXTYPE-C USB CC WITH D+D- PORT PRמיידית - 26219$3.25הצגת הפרטים
IC REDRIVER 2-PORT LIN 42WQFNNB7NPQ1004MMTTWGIC REDRIVER 2-PORT LIN 42WQFNמיידית - 0$11.81הצגת הפרטים
IC USB TYPE C CTLR PROGR 18TMLPFUSB340TMXIC USB TYPE C CTLR PROGR 18TMLPמיידית - 7008$3.44הצגת הפרטים
TVS DIODE 5VWM 10VC 10UDFNESD7104MUTAGTVS DIODE 5VWM 10VC 10UDFNמיידית - 0$3.44הצגת הפרטים
2020-12-22 תאריך הפרסום