NCP189 Linear Regulators
onsemi's linear regulators boast ultra-low noise, ensuring sensitive circuits perform flawlessly
onsemi's NCP189 boasts ultra-low noise, ensuring sensitive circuits perform flawlessly, untouched by electrical static, unfazed by load or line fluctuations.
The NCP189 operates with minimal quiescent current, squeezing every drop of energy for circuits, not for internal heat.
Ideal for space-constrained designs, these circuits have 500 mA of robust power in a miniscule footprint.
The NCP189 can regulate down to 0.6 V, perfect for low-power applications and extends battery life.
Engineered for RF and sensitive analog circuits, the NCP189 is the trusted partner for demanding applications where precision and stability reign supreme.
- Input voltage: 1.6 V to 5.5 V
- Output voltage from 0.6 V
- Controlled output voltage slew rate
- PSRR: 85 dB at 1 kHz
- Low dropout 65 mV at 3.3 V/500 mA
- Ultra-low noise: 10 µVRMS
- WDFNW6 2 mm x 2 mm
- RF, PLL, VCO and clock power supplies
- Communication systems
- Portable equipment
- Battery-powered equipment
NCP189 Linear Regulators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP189CMTW120TAG | IC REG LINEAR 1.2V 500MA 6-WDFNW | מיידית - 2546 | $2.13 | הצגת הפרטים |
![]() | ![]() | NCP189CMTWADJTAG | IC REG LIN POS ADJ 500MA 6-WDFNW | מיידית - 780 | $2.13 | הצגת הפרטים |
![]() | ![]() | NCP189CMTW330TAG | IC REG LINEAR 3.3V 500MA 6-WDFNW | מיידית - 1643 | $2.13 | הצגת הפרטים |
![]() | ![]() | NCP189CMTW180TAG | IC REG LINEAR 1.8V 500MA 6-WDFNW | מיידית - 2197 | $2.13 | הצגת הפרטים |