NTMFS4D Series Low/Medium Voltage MOSFETs
onsemi NTMFS4D series optimized N-channel MOSFETs in a compact DFN5 package are ideal for motor drives, battery protection, and power conversion
onsemi NTMFS4D series low/medium voltage N-channel power MOSFETs are designed for high-performance applications such as motor drives, battery protection, and synchronous rectification. These devices feature industry-leading low RDS(ON) values, down to 3.9 mΩ, minimizing conduction losses and improving overall system efficiency. With voltage ratings up to 80 V and current handling capabilities exceeding 100 A in some variants, the NTMFS4D series delivers robust performance in compact DFN5 (5 mm x 6 mm) packages, making them ideal for space-constrained designs.
Engineered with soft body diode recovery and low gate charge characteristics, the NTMFS4D series reduces switching losses and voltage spikes, eliminating the need for external snubber circuits. These MOSFETs are RoHS compliant, halogen-free, and optimized for thermal performance with junction-to-case resistance as low as 3.5°C/W. Whether used in isolated DC/DC converters or high-efficiency motor controllers, the NTMFS4D series offers designers a reliable and efficient solution for demanding power management applications.
- High current capability: Supports continuous drain currents up to 119 A depending on the variant
- Compact package: DFN5 (5 mm x 6 mm) SO8FL footprint for space-constrained designs
- Soft recovery body diode: Minimizes voltage spikes and eliminates the need for external snubber circuits
- Low gate charge (Qg): Reduces switching losses and driver requirements
- Low RDS(ON): As low as 3.5 mΩ to minimize conduction losses
- Wide safe operating area (SOA): Ensures reliability under demanding conditions
- RoHS and halogen-free compliance: Environmentally friendly and regulation-ready
- Thermal efficiency: Junction-to-case thermal resistance as low as 3.5°C/W
- Motor drives: Ideal for high-efficiency motor control systems
- Battery protection circuits: Ensures safe and reliable battery operation
- Synchronous rectification: Used in both DC/DC and AC/DC converters for improved efficiency
- Primary switch in isolated DC/DC converters: Suitable for power conversion in industrial and telecom systems
- Power management in automotive and industrial systems: Supports high reliability and thermal performance
NTMFS4D Series Low/Medium Voltage MOSFETs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTMFS4D0N04XMT1G | MOSFET - POWER, SINGLE N-CHANNEL | מיידית - 0 | $4.53 | הצגת הפרטים |
![]() | ![]() | NTMFS4D5N08XT1G | MOSFET - POWER, SINGLE, N-CHANNE | מיידית - 0 Factory Stock - 10500 | $5.97 | הצגת הפרטים |
![]() | ![]() | NTMFS4D0N08XT1G | T10 80V STD NCH MOSFET SO8FL | מיידית - 0 | $6.79 | הצגת הפרטים |
![]() | ![]() | NTMFS4D2N10MDT1G | N-CHANNEL SHIELDED GATE POWERTRE | מיידית - 0 | $11.71 | הצגת הפרטים |
![]() | ![]() | NTMFS4D7N04XMT1G | POWER MOSFET, SINGL N-CHANNEL, S | מיידית - 500 | $3.34 | הצגת הפרטים |