POSCAP™ Capacitors
Panasonic's POSCAP capacitors ideal chip capacitor for digital, high-frequency devices
Panasonic introduces POSCAP tantalum-polymer solid capacitors to their capacitor product line. The POSCAP product line spans several series of solid electrolyte-chip capacitors which include the TPE, TQC, TPF, TPSF, TPB, TPC, TPG, and TPU series. These capacitors utilize a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer-tantalum technology, and exhibits excellent performance in high-frequency applications. Offering a high-volumetric efficiency for capacitance, POSCAP capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP parts demonstrate a high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low profile package size: 0.9 mm height (TPU)
- Very low ESR, down to 5 mΩ
- Large capacitance up to 1500 µF
- High temperature reflow solder capable up to 260°C
- RoHS-compliant
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low-profile packages opens up PCB space
- Wide application coverage
- Consumer / industrial electronics
- Telecommunications
- Appliances
- PC / servers
- Set-top boxes
- Audio / visual equipment
- FPGA power delivery
- Test and measurement
![]()
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.
POSCAP™ Capacitors
| תמונה | מק"ט יצרן | תיאור | מתח - נומינלי | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2TPE330MADGB | CAP TANT POLY 330UF 2V 1411 | 2 V | מיידית - 1295 | $5.15 | הצגת הפרטים |
![]() | ![]() | 2R5TPE470MF | CAP TANT POLY 470UF 2.5V 2917 | 2.5 V | מיידית - 5904 | $10.07 | הצגת הפרטים |
![]() | ![]() | 25TQC15MYFD | CAP TANT POLY 15UF 25V 2917 | 25 V | מיידית - 2744 | $8.30 | הצגת הפרטים |
![]() | ![]() | 6TPB330MAL | CAP TANT POLY 330UF 6.3V 2917 | 6.3 V | מיידית - 4586 | $6.89 | הצגת הפרטים |
![]() | ![]() | 6TPG150MZG | CAP TANT POLY 150UF 6.3V 1411 | 6.3 V | מיידית - 0 | $6.30 | הצגת הפרטים |
![]() | ![]() | 6TPE120MAZB | CAP TANT POLY 120UF 6.3V 1411 | 6.3 V | מיידית - 4729 | $5.44 | הצגת הפרטים |
![]() | ![]() | 2TPSF270M6E | CAP TANT POLY 270UF 2V 1411 | 2 V | מיידית - 5971 | $11.25 | הצגת הפרטים |
![]() | ![]() | 12TPC15M | CAP TANT POLY 15UF 12.5V 1411 | 12.5 V | מיידית - 619 | $3.97 | הצגת הפרטים |