POSCAP™ TPE Series Conductive Polymer Tantalum Solid Capacitors

Panasonic’s capacitors are ideal for use in servers, base stations, and industrial applications

Image of Panasonic POSCAP™ TPE Series Conductive Polymer Tantalum Solid CapacitorsPanasonic expands the TPE series in the POSCAP conductive polymer tantalum solid capacitor product line. The POSCAP TPE series, offering over 100 unique part numbers, is ideal for a wide variety of applications.

POSCAP capacitors utilize sintered tantalum as an anode system and a highly conductive polymer created with Panasonic's unique method as a cathode system. This enables POSCAP capacitors to be thin, small, and at the same time have low ESR (equivalent series resistance), high ripple current ratings, and superior high-frequency characteristics. These features make POSCAP capacitors one of the best candidates for digital/high-frequency applications.

The POSCAP TPE series is offered in both D and B case sizes and features ESR as low as 7 mΩ with ripple current ratings up to 4.4 ARMS. With high reliability and proven performance, the TPE series is an ideal capacitor for use in servers, base stations, and industrial applications.

Features
  • Endurance: up to 2,000 hours at +105°C
  • Capacitance range: 47 µF to 1,500 µF
  • Voltage range: 2.5 VDC to 10 VDC
  • ESR: as low as 7 mΩ
  • Ripple current rating: up to 4.4 ARMS
  • D and B case sizes
  • Halogen-free
  • RoHS and REACH compliant
Applications
  • Storage media
  • Industrial equipment
  • Network infrastructure
  • Servers, data centers
  • Smart meters
  • Power management systems
  • SSD/HDD
  • Power circuits for CPU, GPU
  • Power circuits for FPGA, ASIC on base stations

POSCAP™ TPE Series Tantalum Polymer Capacitors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP TANT POLY 47UF 10V 141110TPE47MAZBCAP TANT POLY 47UF 10V 1411מיידית - 4$5.34הצגת הפרטים
CAP TANT POLY 100UF 6.3V 14116TPE100MPBCAP TANT POLY 100UF 6.3V 1411מיידית - 6026$5.75הצגת הפרטים
CAP TANT POLY 100UF 8V 14118TPE100MAZBCAP TANT POLY 100UF 8V 1411מיידית - 5750$5.41הצגת הפרטים
CAP TANT POLY 220UF 6.3V 14116TPE220MAZBCAP TANT POLY 220UF 6.3V 1411מיידית - 57894$6.74הצגת הפרטים
CAP TANT POLY 330UF 6.3V 29176TPE330MA9ELCAP TANT POLY 330UF 6.3V 2917מיידית - 5208$10.64הצגת הפרטים
CAP TANT POLY 220UF 10V 291710TPE220MILCAP TANT POLY 220UF 10V 2917מיידית - 12467$10.54הצגת הפרטים
CAP TANT POLY 330UF 6.3V 29176TPE330MAPCAP TANT POLY 330UF 6.3V 2917מיידית - 15839$9.61הצגת הפרטים
CAP TANT POLY 330UF 2.5V 29172R5TPE330M9CAP TANT POLY 330UF 2.5V 2917מיידית - 151$9.75הצגת הפרטים
CAP TANT POLY 470UF 4V 29174TPE470MCLCAP TANT POLY 470UF 4V 2917מיידית - 692$9.27הצגת הפרטים
CAP TANT POLY 220UF 10V 291710TPE220MLCAP TANT POLY 220UF 10V 2917מיידית - 11$10.19הצגת הפרטים
CAP TANT POLY 330UF 6.3V 29176TPE330MILCAP TANT POLY 330UF 6.3V 2917מיידית - 0$10.54הצגת הפרטים
CAP TANT POLY 470UF 6.3V 29176TPE470MAZUCAP TANT POLY 470UF 6.3V 2917מיידית - 0$9.82הצגת הפרטים
CAP TANT POLY 470UF 6.3V 29176TPE470MICAP TANT POLY 470UF 6.3V 2917מיידית - 37$11.90הצגת הפרטים
CAP TANT POLY 470UF 2.5V 29172R5TPE470M9CAP TANT POLY 470UF 2.5V 2917מיידית - 25738$13.31הצגת הפרטים
CAP TANT POLY 680UF 6.3V 29176TPE680MCAP TANT POLY 680UF 6.3V 2917מיידית - 0$12.45הצגת הפרטים
CAP TANT POLY 470UF 2.5V 29172R5TPE470M7CAP TANT POLY 470UF 2.5V 2917מיידית - 11950$14.06הצגת הפרטים
CAP TANT POLY 100UF 4V 14114TPE100MZBCAP TANT POLY 100UF 4V 1411מיידית - 3508$5.20הצגת הפרטים
CAP TANT POLY 150UF 6.3V 14116TPE150MAZBCAP TANT POLY 150UF 6.3V 1411מיידית - 22064$5.85הצגת הפרטים
CAP TANT POLY 220UF 4V 14114TPE220MAZBCAP TANT POLY 220UF 4V 1411מיידית - 20184$5.95הצגת הפרטים
CAP TANT POLY 150UF 4V 14114TPE150MAZBCAP TANT POLY 150UF 4V 1411מיידית - 14978$4.96הצגת הפרטים
2022-07-12 תאריך הפרסום